TE Connectivity, 3650, 0402 (1005M) Unshielded Wire-wound SMD Inductor 39 nH ±5% Wire-Wound 200mA Idc Q:25
- RS Stock No.:
- 163-9472
- Mfr. Part No.:
- 36501E39NJTDG
- Manufacturer:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 163-9472
- Mfr. Part No.:
- 36501E39NJTDG
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Inductance | 39 nH | |
| Maximum DC Current | 200mA | |
| Package/Case | 0402 (1005M) | |
| Length | 1.27mm | |
| Depth | 0.76mm | |
| Height | 0.61mm | |
| Dimensions | 1.27 x 0.76 x 0.61mm | |
| Shielded | No | |
| Tolerance | ±5% | |
| Maximum DC Resistance | 550mΩ | |
| Series | 3650 | |
| Maximum Self Resonant Frequency | 2.1GHz | |
| Inductor Construction | Wire-Wound | |
| Minimum Operating Temperature | -40°C | |
| Minimum Quality Factor | 25 | |
| Maximum Operating Temperature | +125°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Inductance 39 nH | ||
Maximum DC Current 200mA | ||
Package/Case 0402 (1005M) | ||
Length 1.27mm | ||
Depth 0.76mm | ||
Height 0.61mm | ||
Dimensions 1.27 x 0.76 x 0.61mm | ||
Shielded No | ||
Tolerance ±5% | ||
Maximum DC Resistance 550mΩ | ||
Series 3650 | ||
Maximum Self Resonant Frequency 2.1GHz | ||
Inductor Construction Wire-Wound | ||
Minimum Operating Temperature -40°C | ||
Minimum Quality Factor 25 | ||
Maximum Operating Temperature +125°C | ||
- COO (Country of Origin):
- TW
Related links
- TE Connectivity 0402 (1005M) Wire-wound SMD Inductor 39 nH ±5% Wire-Wound 200mA Idc Q:25
- TE Connectivity 0402 (1005M) Unshielded Wire-wound SMD Inductor 6.8 nH ±5% Wire-Wound 680mA Idc Q:20
- TE Connectivity 0603 (1608M) Unshielded Wire-wound SMD Inductor 39 nH ±5% Wire-Wound 600mA Idc Q:40
- Murata 0402 (1005M) Unshielded Wire-wound SMD Inductor with a Ferrite Core, 19 nH ±5% Wire-Wound 370mA Idc Q:25
- Murata 0402 Unshielded Wire-wound SMD Inductor with a Ferrite Core, 56 nH ±5% Wire-Wound 200mA Idc Q:25
- TE Connectivity 0402 (1005M) Wire-wound SMD Inductor 6.8 nH ±5% Wire-Wound 680mA Idc Q:20
- Murata 0402 (1005M) Unshielded Wire-wound SMD Inductor with a Ferrite Core, 19 nH ±2% Wire-Wound 370mA Idc Q:25
- Murata 0402 (1005M) Unshielded Wire-wound SMD Inductor with a Ferrite Core, 43 nH ±2% Wire-Wound 250mA Idc Q:25
