TE Connectivity, 3650, 0805 (2012M) Unshielded Wire-wound SMD Inductor 33 nH ±5% Wire-Wound 500mA Idc Q:60

Unavailable
RS will no longer stock this product.
RS Stock No.:
163-9499
Mfr. Part No.:
36502A33NJTDG
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Inductance

33 nH

Maximum DC Current

500mA

Package/Case

0805 (2012M)

Length

2.29mm

Depth

1.73mm

Height

1.52mm

Dimensions

2.29 x 1.73 x 1.52mm

Shielded

No

Tolerance

±5%

Maximum DC Resistance

270mΩ

Series

3650

Maximum Self Resonant Frequency

2.05GHz

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+125°C

Minimum Quality Factor

60

Inductor Construction

Wire-Wound

COO (Country of Origin):
TW

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy