Murata, LQH, 1210 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 150 μH ±10 % 70 mA Idc Q:40

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 2000 units)*

€328.00

(exc. VAT)

€404.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
2000 - 18000€0.164€328.00
20000 - 38000€0.156€312.00
40000 - 48000€0.14€280.00
50000 - 98000€0.126€252.00
100000 +€0.113€226.00

*price indicative

RS Stock No.:
166-9654
Mfr. Part No.:
LQH32MN151K23L
Manufacturer:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Product Type

Wirewound Surface Mount Inductor

Inductance

150μH

Maximum DC Current

70mA

Package/Case

1210

Packaging

Embossed Tape

Length

3.2mm

Automotive Standard

No

Shielding

No

Pin Count

2

Minimum Operating Temperature

-40°C

Maximum DC Resistance

9.3Ω

Inductance Tolerance

±10 %

Series

LQH

Maximum Operating Temperature

85°C

Core Material

Ferrite

Standards/Approvals

RoHS

Termination Style

Solder

Height

2mm

Depth

2.5mm

Maximum Self Resonant Frequency

7MHz

Inductor Construction

Wirewound

Moulded

Yes

Minimum Quality Factor

40

COO (Country of Origin):
JP

Murata 1210 LQH32MN Series Wire Wound Inductor


Subminiature Coil inductors with ferrite core for general use.

High quality and low DC resistance.

These chips are Ideal for increasing the performance of electronic circuits in video, communications, audio equipment and mobile telephones.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy