Murata, LQM18N, 0603 (1608M) Shielded Wire-wound SMD Inductor with a Ferrite Core, 82 nH ±20% Multilayer 50mA Idc Q:10

Unavailable
RS will no longer stock this product.
RS Stock No.:
166-9661
Mfr. Part No.:
LQM18NN82NM00D
Manufacturer:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Inductance

82 nH

Maximum DC Current

50mA

Package/Case

0603 (1608M)

Length

1.6mm

Depth

0.8mm

Height

0.8mm

Dimensions

1.6 x 0.8 x 0.8mm

Shielded

Yes

Tolerance

±20%

Maximum DC Resistance

300mΩ

Series

LQM18N

Core Material

Ferrite

Maximum Self Resonant Frequency

245MHz

Minimum Quality Factor

10

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Inductor Construction

Multilayer

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy