Murata, LQW, 1608 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 0.1 μH ±10 % 1 A Idc
- RS Stock No.:
- 166-9879
- Mfr. Part No.:
- LQW18CNR10K00D
- Manufacturer:
- Murata
Subtotal (1 reel of 4000 units)*
€664.00
(exc. VAT)
€816.00
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Reel* |
|---|---|---|
| 4000 + | €0.166 | €664.00 |
*price indicative
- RS Stock No.:
- 166-9879
- Mfr. Part No.:
- LQW18CNR10K00D
- Manufacturer:
- Murata
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Inductance | 0.1μH | |
| Product Type | Wirewound Surface Mount Inductor | |
| Maximum DC Current | 1A | |
| Package/Case | 1608 | |
| Packaging | Paper Tape | |
| Length | 1.6mm | |
| Automotive Standard | No | |
| Shielding | No | |
| Maximum DC Resistance | 100mΩ | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 2 | |
| Series | LQW | |
| Inductance Tolerance | ±10 % | |
| Maximum Operating Temperature | 85°C | |
| Core Material | Ferrite | |
| Depth | 800μm | |
| Termination Style | Solder | |
| Height | 800μm | |
| Standards/Approvals | RoHS | |
| Maximum Self Resonant Frequency | 1.26GHz | |
| Moulded | Yes | |
| Inductor Construction | Wirewound | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Inductance 0.1μH | ||
Product Type Wirewound Surface Mount Inductor | ||
Maximum DC Current 1A | ||
Package/Case 1608 | ||
Packaging Paper Tape | ||
Length 1.6mm | ||
Automotive Standard No | ||
Shielding No | ||
Maximum DC Resistance 100mΩ | ||
Minimum Operating Temperature -40°C | ||
Pin Count 2 | ||
Series LQW | ||
Inductance Tolerance ±10 % | ||
Maximum Operating Temperature 85°C | ||
Core Material Ferrite | ||
Depth 800μm | ||
Termination Style Solder | ||
Height 800μm | ||
Standards/Approvals RoHS | ||
Maximum Self Resonant Frequency 1.26GHz | ||
Moulded Yes | ||
Inductor Construction Wirewound | ||
- COO (Country of Origin):
- JP
LQW18CN Series SMD Chip Inductors
Murata LQW Series wire wound RF inductors incorporates a high Q Value giving great attenuation characteristics inside the pass band of the filters. These LQW inductors are used in matching applications of antennas for maintaining the reception and transmission sensitivity of the antennas. The LQW has low Rdc characteristics and can be employed in choke circuits where high current levels flow.
Features
There are two types of structure available for different applications
High Q Value
Large currents can be supported
Low DC resistance
Murata Non Standard SMT Inductors (Chokes)
Related links
- Murata 1608 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 0.1 μH ±10 % 1 A Idc
- Murata 1608 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 0.12 μH ±5 % 1.1 A Idc
- Murata 1608 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 0.56 μH ±5 % 450 mA Idc
- Murata 1608 Unshielded Wirewound Surface Mount Inductor with a Non-Magnetic Ceramic Core, 0.018 μH ±2 % 550 mA Idc
- Murata 1608 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 0.27 μH ±5 % 750 mA Idc
- Murata 1608 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 0.33 μH ±5 % 630 mA Idc
- Murata 1608 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 0.033 μH ±5 % 1.7 A Idc
- Murata 1608 Unshielded Wirewound Surface Mount Inductor with a Non-Magnetic Ceramic Core, 0.022 μH ±5 % 500 mA Idc
