TDK, SIMID, 1812 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 10 μH ±10 % 650 mA Idc Q:10

Subtotal (1 reel of 2500 units)*

€655.00

(exc. VAT)

€805.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2500 +€0.262€655.00

*price indicative

RS Stock No.:
167-0301
Mfr. Part No.:
B82432T1103K000
Manufacturer:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Inductance

10μH

Product Type

Wirewound Surface Mount Inductor

Maximum DC Current

650mA

Package/Case

1812

Length

4.5mm

Packaging

Tape & Reel

Automotive Standard

AEC-Q200

Shielding

Yes

Maximum DC Resistance

350mΩ

Pin Count

2

Minimum Operating Temperature

-55°C

Series

SIMID

Maximum Operating Temperature

150°C

Inductance Tolerance

±10 %

Height

3.2mm

Termination Style

Solder

Core Material

Ferrite

Standards/Approvals

RoHS

Depth

3.2mm

Maximum Self Resonant Frequency

25MHz

Minimum Quality Factor

10

Inductor Construction

Wirewound

Moulded

Yes

COO (Country of Origin):
HU

Epcos 1812 B82432T SIMID Series Wire Wound Inductors


B82432T SIMID Series Wire Wound Inductors

High current handling capability, 70 to 1300mA

Rated inductance 1 to 1000μH

Temperature range up to +150 °C

Applications include Filtering of supply voltages, coupling, decoupling, DC/DC converters, Automotive electronics (e.g. single-wire bus systems), Telecommunications and Industrial electronics

SMT 1812 Inductors (Chokes)


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy