Murata, LQM31P_C0, 1206 Shielded Multilayer Surface Mount Inductor with a Ferrite Core, 470 nH Multilayer ±20 % 1.3 A
- RS Stock No.:
- 167-3826
- Mfr. Part No.:
- LQM31PNR47MC0L
- Manufacturer:
- Murata
Subtotal (1 reel of 4000 units)*
€448.00
(exc. VAT)
€552.00
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Reel* |
|---|---|---|
| 4000 + | €0.112 | €448.00 |
*price indicative
- RS Stock No.:
- 167-3826
- Mfr. Part No.:
- LQM31PNR47MC0L
- Manufacturer:
- Murata
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Inductance | 470nH | |
| Product Type | Multilayer Surface Mount Inductor | |
| Maximum DC Current | 1.3A | |
| Package/Case | 1206 | |
| Length | 3.2mm | |
| Packaging | Embossed Tape | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Minimum Operating Temperature | -55°C | |
| Maximum DC Resistance | 107mΩ | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 125°C | |
| Series | LQM31P_C0 | |
| Inductance Tolerance | ±20 % | |
| Height | 500μm | |
| Termination Style | Solder | |
| Core Material | Ferrite | |
| Standards/Approvals | RoHS | |
| Depth | 1.6mm | |
| Maximum Self Resonant Frequency | 90MHz | |
| Moulded | Yes | |
| Inductor Construction | Multilayer | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Inductance 470nH | ||
Product Type Multilayer Surface Mount Inductor | ||
Maximum DC Current 1.3A | ||
Package/Case 1206 | ||
Length 3.2mm | ||
Packaging Embossed Tape | ||
Automotive Standard No | ||
Shielding Yes | ||
Minimum Operating Temperature -55°C | ||
Maximum DC Resistance 107mΩ | ||
Pin Count 2 | ||
Maximum Operating Temperature 125°C | ||
Series LQM31P_C0 | ||
Inductance Tolerance ±20 % | ||
Height 500μm | ||
Termination Style Solder | ||
Core Material Ferrite | ||
Standards/Approvals RoHS | ||
Depth 1.6mm | ||
Maximum Self Resonant Frequency 90MHz | ||
Moulded Yes | ||
Inductor Construction Multilayer | ||
- COO (Country of Origin):
- JP
Murata 1206 LQM31P_C0 Series Magnetically Shielded Multilayer Chip Chokes
Wide inductance range, magnetically shielded
Small size (3.2x1.6x1.8mm) for tight pitch mounting
Low DC resistance and large current
SMT 1206 Inductors (Chokes)
Related links
- Murata 1206 Shielded Multilayer Surface Mount Inductor with a Ferrite Core, 470 nH Multilayer ±20 % 1.3 A
- Murata 0805 Shielded Multilayer Surface Mount Inductor with a Ferrite Core, 540 nH Multilayer ±20 % 1.3 A Idc
- Wurth Elektronik 0805 Shielded Multilayer Surface Mount Inductor with a Ferrite Core, 470 nH Multilayer ±20 %
- Murata 0806 Shielded Multilayer Surface Mount Inductor with a Ferrite Core, 470 nH Multilayer ±30 % 1.6 A Idc
- Murata 1206 Shielded Multilayer Surface Mount Inductor with a Ferrite Core, 3.3 μH Multilayer ±20 % 800 mA Idc
- Murata 1206 Shielded Multilayer Surface Mount Inductor with a Ferrite Core, 1 μH Multilayer ±20 % 1.2 A Idc
- Murata 1206 Shielded Multilayer Surface Mount Inductor with a Ferrite Core, 4.7 μH Multilayer ±20 % 700 mA Idc
- Murata 1008 Shielded Multilayer Surface Mount Inductor with a Ferrite Core, 2.2 μH Multilayer ±20 % 1.3 A Idc
