Murata, LQW, 03015 Surface Mount Inductor with a Ferrite Core, 24 nH 160 mA Idc Q:15

Subtotal (1 reel of 10000 units)*

€1,570.00

(exc. VAT)

€1,930.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
10000 +€0.157€1,570.00

*price indicative

RS Stock No.:
167-3943
Mfr. Part No.:
LQW04AN24NH00D
Manufacturer:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Product Type

Surface Mount Inductor

Inductance

24nH

Maximum DC Current

160mA

Package/Case

03015

Length

800μm

Minimum Operating Temperature

-55°C

Maximum DC Resistance

950mΩ

Series

LQW

Maximum Operating Temperature

125°C

Height

400μm

Core Material

Ferrite

Depth

400μm

Maximum Self Resonant Frequency

4GHz

Minimum Quality Factor

15

Inductor Construction

Wirewound

COO (Country of Origin):
JP

Murata 03015 LQW04A Series Wire Wound Chip Inductors


High quality coil inductors designed for VHF and UHF applications.

High resonance frequency.

Low tolerance of inductance values.

Half the size of the 0603 product.

Applications: High frequency circuits for wireless telecommunications equipment: Bluetooth, GSM, W-LAN.

SMT 03015 Inductors (Chokes)


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy