Murata, LQH, 1515 Shielded Surface Mount Inductor with a Ferrite Core, 3.3 μH ±20 % 1 A Idc
- RS Stock No.:
- 167-4030
- Mfr. Part No.:
- LQH44PN3R3MJ0L
- Manufacturer:
- Murata
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 1000 units)*
€168.00
(exc. VAT)
€207.00
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 - 9000 | €0.168 | €168.00 |
| 10000 - 19000 | €0.151 | €151.00 |
| 20000 - 24000 | €0.136 | €136.00 |
| 25000 - 49000 | €0.122 | €122.00 |
| 50000 + | €0.11 | €110.00 |
*price indicative
- RS Stock No.:
- 167-4030
- Mfr. Part No.:
- LQH44PN3R3MJ0L
- Manufacturer:
- Murata
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Inductance | 3.3μH | |
| Product Type | Surface Mount Inductor | |
| Maximum DC Current | 1A | |
| Package/Case | 1515 | |
| Length | 4mm | |
| Packaging | Embossed Tape | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 88mΩ | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 85°C | |
| Inductance Tolerance | ±20 % | |
| Series | LQH | |
| Height | 1.1mm | |
| Termination Style | Solder | |
| Core Material | Ferrite | |
| Depth | 4mm | |
| Standards/Approvals | RoHS | |
| Maximum Self Resonant Frequency | 55MHz | |
| Moulded | Yes | |
| Inductor Construction | Wirewound | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Inductance 3.3μH | ||
Product Type Surface Mount Inductor | ||
Maximum DC Current 1A | ||
Package/Case 1515 | ||
Length 4mm | ||
Packaging Embossed Tape | ||
Automotive Standard No | ||
Shielding Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 88mΩ | ||
Pin Count 2 | ||
Maximum Operating Temperature 85°C | ||
Inductance Tolerance ±20 % | ||
Series LQH | ||
Height 1.1mm | ||
Termination Style Solder | ||
Core Material Ferrite | ||
Depth 4mm | ||
Standards/Approvals RoHS | ||
Maximum Self Resonant Frequency 55MHz | ||
Moulded Yes | ||
Inductor Construction Wirewound | ||
Murata 1515 LQH44P_J0 Series Magnetically Shielded Wire Wound Chokes
LQH44P series miniature shielded inductors with low DC resistance, high current capacity, and high impedance characteristics. The LQH44P series are suitable for use as inductors or chokes in DC power supply circuits.
SMT 1515 Inductors (Chokes)
Related links
- Murata 1515 Shielded Surface Mount Inductor with a Ferrite Core, 3.3 μH ±20 % 1 A Idc
- Murata 1515 Shielded Surface Mount Inductor with a Ferrite Core, 15 μH ±20 % 610 mA Idc
- Murata 1515 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 47 μH ±20 % 380 mA Idc
- Murata 1515 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 10 μH ±20 % 790 mA Idc
- Murata 1515 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 4.7 μH ±20 % 1.7 A Idc
- Murata 1515 Shielded Wire-wound SMD Inductor with a Ferrite Core, 10 μH ±20% Wire-Wound 1.17A Idc
- Murata 4040 Shielded Surface Mount Inductor with a Ferrite Core, 2.2 μH ±30 % 2 A Idc
- Murata 2520 Shielded Surface Mount Inductor with a Ferrite Core, 1 μH ±20 % 2.13 A Idc
