Murata, LQH, 1210 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 15 μH ±20 % 520 mA Idc
- RS Stock No.:
- 167-4076
- Mfr. Part No.:
- LQH32PN150MN0L
- Manufacturer:
- Murata
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 2000 units)*
€212.00
(exc. VAT)
€260.00
(inc. VAT)
Temporarily out of stock
- Shipping from 11 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2000 - 18000 | €0.106 | €212.00 |
| 20000 - 38000 | €0.096 | €192.00 |
| 40000 - 48000 | €0.086 | €172.00 |
| 50000 - 98000 | €0.082 | €164.00 |
| 100000 + | €0.078 | €156.00 |
*price indicative
- RS Stock No.:
- 167-4076
- Mfr. Part No.:
- LQH32PN150MN0L
- Manufacturer:
- Murata
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Product Type | Wirewound Surface Mount Inductor | |
| Inductance | 15μH | |
| Maximum DC Current | 520mA | |
| Package/Case | 1210 | |
| Length | 3.2mm | |
| Packaging | Embossed Tape | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 570mΩ | |
| Series | LQH | |
| Inductance Tolerance | ±20 % | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Core Material | Ferrite | |
| Height | 1.55mm | |
| Depth | 2.5mm | |
| Termination Style | Solder | |
| Maximum Self Resonant Frequency | 20MHz | |
| Inductor Construction | Wirewound | |
| Moulded | Yes | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Product Type Wirewound Surface Mount Inductor | ||
Inductance 15μH | ||
Maximum DC Current 520mA | ||
Package/Case 1210 | ||
Length 3.2mm | ||
Packaging Embossed Tape | ||
Automotive Standard No | ||
Shielding Yes | ||
Pin Count 2 | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 570mΩ | ||
Series LQH | ||
Inductance Tolerance ±20 % | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Core Material Ferrite | ||
Height 1.55mm | ||
Depth 2.5mm | ||
Termination Style Solder | ||
Maximum Self Resonant Frequency 20MHz | ||
Inductor Construction Wirewound | ||
Moulded Yes | ||
Murata 1210 LQH32P Series Magnetically Shielded Wire Wound Chokes
LQH32P series miniature chip inductors with very low DC resistance, high current capacity, and high impedance characteristics. The LQH32P series is magnetically shielded and is suitable for use as inductors for choke purposes in DC power supply circuits.
Related links
- Murata 1210 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 15 μH ±20 % 520 mA Idc
- Murata 1210 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 10 μH ±20 % 700 mA Idc
- Murata 1210 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 100 μH ±10 % 100 mA Idc
- Murata 1210 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 4.7 μH ±20 % 450 mA Idc
- Murata 1210 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 47 μH ±10 % 170 mA Idc
- Murata 1210 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 33 μH ±20 % 390 mA Idc
- Murata 1210 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 100 μH ±20 % 250 mA Idc
- Murata 1210 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 68 μH ±5 % 80 mA Idc Q:40
