Murata, LQH, 2520 Shielded Surface Mount Inductor with a Ferrite Core, 10 μH ±20 % 710 mA Idc
- RS Stock No.:
- 167-4807
- Mfr. Part No.:
- LQH2HPZ100MGRL
- Manufacturer:
- Murata
Subtotal (1 reel of 3000 units)*
€696.00
(exc. VAT)
€855.00
(inc. VAT)
Temporarily out of stock
- Shipping from 11 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.232 | €696.00 |
*price indicative
- RS Stock No.:
- 167-4807
- Mfr. Part No.:
- LQH2HPZ100MGRL
- Manufacturer:
- Murata
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Product Type | Surface Mount Inductor | |
| Inductance | 10μH | |
| Maximum DC Current | 710mA | |
| Package/Case | 2520 | |
| Packaging | Embossed Tape | |
| Length | 2.5mm | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 672mΩ | |
| Series | LQH | |
| Inductance Tolerance | ±20 % | |
| Termination Style | Solder | |
| Core Material | Ferrite | |
| Standards/Approvals | RoHS | |
| Depth | 2mm | |
| Height | 900μm | |
| Maximum Self Resonant Frequency | 30MHz | |
| Moulded | Yes | |
| Inductor Construction | Wirewound | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Product Type Surface Mount Inductor | ||
Inductance 10μH | ||
Maximum DC Current 710mA | ||
Package/Case 2520 | ||
Packaging Embossed Tape | ||
Length 2.5mm | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Pin Count 2 | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 672mΩ | ||
Series LQH | ||
Inductance Tolerance ±20 % | ||
Termination Style Solder | ||
Core Material Ferrite | ||
Standards/Approvals RoHS | ||
Depth 2mm | ||
Height 900μm | ||
Maximum Self Resonant Frequency 30MHz | ||
Moulded Yes | ||
Inductor Construction Wirewound | ||
- COO (Country of Origin):
- JP
LQH2HP Series SMD Chip Inductors
Murata LQH Series Wirewound Inductors are used for their high inductance and low DC resistance features. The series is composed of a ferrite core around which a copper wire is wound. Many models are resin-coated for added strength. LQH inductors are ideal for use in large current and high inductance applications such as mobile phones, TV, and digital cameras.
Murata Non Standard SMT Inductors (Chokes)
Related links
- Murata 2520 Shielded Surface Mount Inductor with a Ferrite Core, 10 μH ±20 % 710 mA Idc
- Murata 2520 Shielded Surface Mount Inductor with a Ferrite Core, 15 μH ±20 % 710 mA Idc
- Murata 2520 Shielded Surface Mount Inductor with a Ferrite Core, 1 μH ±20 % 2.13 A Idc
- Murata 2520 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 22 μH ±20 % 540 mA Idc
- Murata 2520 Shielded Wirewound Surface Mount Inductor with a Ferrite 6.8 μH ±20 % 1.05 A Idc
- Murata 2520 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 6.8 μH ±20 % 1.05 A Idc
- Murata 2520 Shielded Wire-wound SMD Inductor with a Ferrite Core, 0.47 μH ±30% Wire-Wound 3.5A Idc
- Murata 2520 Shielded Wire-wound SMD Inductor with a Ferrite Core, 3.3 μH ±20% Wire-Wound 1.45A Idc
