Murata, LQH, 4040 Shielded Wire-wound SMD Inductor with a Ferrite Core, 10 μH Wire-Wound 1.1A Idc

Unavailable
RS will no longer stock this product.
RS Stock No.:
167-4971
Mfr. Part No.:
LQH44PZ100MGRL
Manufacturer:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Inductance

10 μH

Maximum DC Current

1.1A

Package/Case

4040

Length

4mm

Depth

4mm

Height

0.9mm

Dimensions

4 x 4 x 0.9mm

Shielded

Yes

Maximum DC Resistance

320mΩ

Series

LQH

Core Material

Ferrite

Maximum Self Resonant Frequency

Minimum of 13MHz

Inductor Construction

Wire-Wound

Minimum Operating Temperature

-40°C

Moulded

Yes

Maximum Operating Temperature

+105 (Ambient) °C, +125 (Product) °C

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy