Murata, LQH, 2525 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 1 μH ±20 % 4.7 A Idc

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 350 units)*

€405.30

(exc. VAT)

€498.40

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
350 - 3150€1.158€405.30
3500 - 6650€0.841€294.35
7000 - 8400€0.817€285.95
8750 - 17150€0.777€271.95
17500 +€0.737€257.95

*price indicative

RS Stock No.:
167-5577
Mfr. Part No.:
LQH66SN1R0M03L
Manufacturer:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Product Type

Wirewound Surface Mount Inductor

Inductance

1μH

Maximum DC Current

4.7A

Package/Case

2525

Length

6.3mm

Packaging

Embossed Tape

Automotive Standard

No

Shielding

Yes

Maximum DC Resistance

18.2mΩ

Minimum Operating Temperature

-40°C

Inductance Tolerance

±20 %

Series

LQH

Maximum Operating Temperature

80°C

Core Material

Ferrite

Standards/Approvals

RoHS

Depth

6.3mm

Height

4.7mm

Termination Style

Solder

Maximum Self Resonant Frequency

150MHz

Moulded

Yes

Inductor Construction

Wirewound

COO (Country of Origin):
JP

Murata 2525 LQH66S Series Wire Magnetically Shielded Wound Chokes


LQH66S series magnetic shielded inductors for choke applications, using high performance thick wirewound technology.

Low direct current resistance, large current capacity and large inductance

High density mounting

For DC-DC converters and DC power supply circuits

SMT 2525 Inductors (Chokes)


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy