Murata, LQW, 0402 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 30 nH ±3 % 270 mA Idc Q:25

Get a bulk buy discount

Add 20000 more to save 3%

View bulk pricing options

Subtotal (1 reel of 10000 units)*

€530.00

(exc. VAT)

€650.00

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Reel*
Saving
10000 - 10000€0.053€530.00-
20000 +€0.051€510.003%

*price indicative

RS Stock No.:
167-5650
Mfr. Part No.:
LQW15AN30NH00D
Manufacturer:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Product Type

Wirewound Surface Mount Inductor

Inductance

30nH

Maximum DC Current

270mA

Package/Case

0402

Length

1mm

Packaging

Paper Tape

Automotive Standard

No

Shielding

No

Maximum DC Resistance

580mΩ

Pin Count

2

Minimum Operating Temperature

-55°C

Inductance Tolerance

±3 %

Maximum Operating Temperature

125°C

Series

LQW

Termination Style

Solder

Depth

500μm

Height

500μm

Core Material

Ferrite

Standards/Approvals

RoHS

Maximum Self Resonant Frequency

3.3GHz

Moulded

Yes

Inductor Construction

Wirewound

Minimum Quality Factor

25

COO (Country of Origin):
JP

Murata 0402 LQW15AN_00D Series Wire Wound Inductors (0.01μH - 0.047μH)


High quality Coil inductors designed for VHF and UHF applications.

High resonance frequency.

Low tolerance of inductance values.

Applications: High frequency circuits for wireless telecommunications equipment such as Bluetooth, GSM, W-LAN.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy