TDK, B82422A*100, 1210 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 68 μH ±10 % 80 mA Idc Q:27

Subtotal (1 reel of 2000 units)*

€336.00

(exc. VAT)

€414.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 18,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2000 +€0.168€336.00

*price indicative

RS Stock No.:
167-8172
Mfr. Part No.:
B82422A1683K100
Manufacturer:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Product Type

Wirewound Surface Mount Inductor

Inductance

68μH

Maximum DC Current

80mA

Package/Case

1210

Packaging

Tape & Reel

Length

3.2mm

Automotive Standard

AEC-Q200

Shielding

No

Maximum DC Resistance

7.7Ω

Minimum Operating Temperature

-55°C

Pin Count

2

Series

B82422A*100

Maximum Operating Temperature

125°C

Inductance Tolerance

±10 %

Standards/Approvals

RoHS

Termination Style

Solder

Depth

2.5mm

Height

2mm

Core Material

Ferrite

Maximum Self Resonant Frequency

9MHz

Moulded

Yes

Inductor Construction

Wirewound

Minimum Quality Factor

27

Epcos 1210 B82422A SIMID Series Wire Wound Inductors


High Q factor

High resonance frequency

Suitable for reflow (IR and vapour phase) and wave soldering

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy