TDK, B82793 Unshielded Surface Mount Common Mode Choke with a Ferrite Core, 1 mH -30 → 50 % 700 mA Idc
- RS Stock No.:
- 167-8238
- Mfr. Part No.:
- B82793C0105N265
- Manufacturer:
- TDK
Subtotal (1 reel of 1500 units)*
€1,233.00
(exc. VAT)
€1,516.50
(inc. VAT)
In Stock
- Plus 1,500 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1500 + | €0.822 | €1,233.00 |
*price indicative
- RS Stock No.:
- 167-8238
- Mfr. Part No.:
- B82793C0105N265
- Manufacturer:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Product Type | Surface Mount Common Mode Choke | |
| Inductance | 1mH | |
| Maximum DC Current | 700mA | |
| Packaging | Tape & Reel | |
| Length | 9mm | |
| Automotive Standard | AEC-Q200 | |
| Shielding | No | |
| Maximum DC Resistance | 140mΩ | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 2 | |
| Inductance Tolerance | -30 → 50 % | |
| Maximum Operating Temperature | 125°C | |
| Series | B82793 | |
| Termination Style | Solder | |
| Core Material | Ferrite | |
| Height | 4.8mm | |
| Depth | 6mm | |
| Standards/Approvals | RoHS | |
| Moulded | Yes | |
| Inductor Construction | Wirewound | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Product Type Surface Mount Common Mode Choke | ||
Inductance 1mH | ||
Maximum DC Current 700mA | ||
Packaging Tape & Reel | ||
Length 9mm | ||
Automotive Standard AEC-Q200 | ||
Shielding No | ||
Maximum DC Resistance 140mΩ | ||
Minimum Operating Temperature -40°C | ||
Pin Count 2 | ||
Inductance Tolerance -30 → 50 % | ||
Maximum Operating Temperature 125°C | ||
Series B82793 | ||
Termination Style Solder | ||
Core Material Ferrite | ||
Height 4.8mm | ||
Depth 6mm | ||
Standards/Approvals RoHS | ||
Moulded Yes | ||
Inductor Construction Wirewound | ||
Epcos B82793 Series SMD Common Mode Chokes
Current compensated ring core double choke with ferrite core suitable for industrial applications
B82793C versions have a bifilar winding suitable for suppression of asymmetric interference
B82793S versions have a sector winding suitable for suppression of both asymmetric interference (using LR) and symmetric interference (using LS) and can help to reduce high frequency EMC problems
Low component height
Flame retardant case to UL 94 V-0
Lead-free tinned terminals
Epcos SMD Common Mode Chokes
Related links
- TDK 1 mH -30 → 50 % 700 mA Idc
- TDK 4.7 mH -30 → 50 % 400 mA Idc
- Murata Power Solutions, 5000 Shielded Surface Mount Common Mode Choke 1 mH -30 → 50 % 700 mA Idc
- TDK 11 μH ±30 % 800 mA Idc
- TDK 51 μH ±30 % 800 mA Idc
- TDK 25 μH ±30 % 800 mA Idc
- Murata Power Solutions, 5000 Surface Mount Common Mode Choke 470 μH -30 → 50 % 700 mA Idc
- Wurth Elektronik 22 μH Dual -30 → 50 % 700 mA
