TDK, B82477-G4 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 220 μH ±20 % 1.16 A Idc

Get a bulk buy discount

Add 4000 more to save 7%

View bulk pricing options

Subtotal (1 reel of 400 units)*

€205.60

(exc. VAT)

€252.80

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
400 - 3600€0.514€205.60-
4000 - 7600€0.478€191.207%
8000 - 9600€0.472€188.808%
10000 - 19600€0.466€186.409%
20000 +€0.461€184.4010%

*price indicative

RS Stock No.:
167-8554
Mfr. Part No.:
B82477G4224M000
Manufacturer:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Product Type

Wirewound Surface Mount Inductor

Inductance

220μH

Maximum DC Current

1.16A

Packaging

Tape & Reel

Length

12.8mm

Automotive Standard

No

Shielding

Yes

Maximum DC Resistance

380mΩ

Pin Count

2

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Series

B82477-G4

Inductance Tolerance

±20 %

Termination Style

Solder

Height

8mm

Standards/Approvals

RoHS

Core Material

Ferrite

Depth

12.8mm

Inductor Construction

Wirewound

Moulded

Yes

B82477-G4 Series Magnetically Shielded Wire Wound Chokes


Applications include filtering of supply voltages, dc-dc converters and automotive electronics

Magnetically shielded ferrite core with enamel copper wire winding soldered to terminals

Leadfree tinned terminals

Epcos Non Standard SMT Inductors (Chokes)


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy