Murata, LQW, 0402 Wirewound Surface Mount Inductor with a Ferrite Core, 2.5 nH ±0.5 nH 850 mA Idc Q:20
- RS Stock No.:
- 169-6306
- Mfr. Part No.:
- LQW15AN2N5D00D
- Manufacturer:
- Murata
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 169-6306
- Mfr. Part No.:
- LQW15AN2N5D00D
- Manufacturer:
- Murata
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Inductance | 2.5nH | |
| Product Type | Wirewound Surface Mount Inductor | |
| Maximum DC Current | 850mA | |
| Package/Case | 0402 | |
| Length | 1mm | |
| Shielding | No | |
| Minimum Operating Temperature | -55°C | |
| Maximum DC Resistance | 50mΩ | |
| Maximum Operating Temperature | 125°C | |
| Inductance Tolerance | ±0.5 nH | |
| Series | LQW | |
| Core Material | Ferrite | |
| Height | 500μm | |
| Depth | 600μm | |
| Maximum Self Resonant Frequency | 15GHz | |
| Minimum Quality Factor | 20 | |
| Inductor Construction | Wirewound | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Inductance 2.5nH | ||
Product Type Wirewound Surface Mount Inductor | ||
Maximum DC Current 850mA | ||
Package/Case 0402 | ||
Length 1mm | ||
Shielding No | ||
Minimum Operating Temperature -55°C | ||
Maximum DC Resistance 50mΩ | ||
Maximum Operating Temperature 125°C | ||
Inductance Tolerance ±0.5 nH | ||
Series LQW | ||
Core Material Ferrite | ||
Height 500μm | ||
Depth 600μm | ||
Maximum Self Resonant Frequency 15GHz | ||
Minimum Quality Factor 20 | ||
Inductor Construction Wirewound | ||
- COO (Country of Origin):
- JP
Murata 0402 LQW15AN_00D Series Wire Wound Inductors (0.0015μH - 0.0095μH)
High quality coil inductors designed for VHF and UHF applications.
High resonance frequency.
Low tolerance of inductance values.
Applications: High frequency circuits for wireless telecommunications equipment such as Bluetooth, GSM, W-LAN.
Related links
- Murata 0402 Wirewound Surface Mount Inductor with a Ferrite Core, 2.5 nH ±0.5 nH 850 mA Idc Q:20
- Murata 0402 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 2.7 nH ±0.2 nH 850 mA Idc Q:20
- Murata 0402 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 2.7 nH ±0.1 nH 850 mA Idc Q:20
- Murata 0402 Unshielded Wirewound Surface Mount Inductor with a Non-Magnetic Core Core, 3.3 nH ±0.5 nH 900 mA Idc
- Murata 0402 Unshielded Surface Mount Inductor with a Ferrite Core, 2.2 nH ±0.5 nH 1 A Idc Q:25
- Murata 0402 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 100 nH ±5 % 120 mA Idc Q:20
- Murata 0603 Wirewound Surface Mount Inductor 2.2 nH ±0.5 nH 700 mA Idc Q:16
- Murata 0603 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 7.5 nH ±0.5 nH 750 mA Idc Q:35
