Eaton, DRQ, 0127 Shielded Surface Mount Inductor with a Ferrite Core, 100 μH ±20 % 3.64 A Idc
- RS Stock No.:
- 169-9564
- Mfr. Part No.:
- DRQ127-101-R
- Manufacturer:
- Eaton
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 169-9564
- Mfr. Part No.:
- DRQ127-101-R
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Inductance | 100μH | |
| Product Type | Surface Mount Inductor | |
| Maximum DC Current | 3.64A | |
| Package/Case | 0127 | |
| Packaging | Reel | |
| Length | 12.5mm | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Pin Count | 4 | |
| Maximum DC Resistance | 653mΩ | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Series | DRQ | |
| Inductance Tolerance | ±20 % | |
| Termination Style | Surface Mount | |
| Depth | 12.5mm | |
| Core Material | Ferrite | |
| Height | 8mm | |
| Standards/Approvals | RoHS | |
| Maximum Self Resonant Frequency | 100kHz | |
| Inductor Construction | Wirewound | |
| Moulded | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Inductance 100μH | ||
Product Type Surface Mount Inductor | ||
Maximum DC Current 3.64A | ||
Package/Case 0127 | ||
Packaging Reel | ||
Length 12.5mm | ||
Automotive Standard No | ||
Shielding Yes | ||
Pin Count 4 | ||
Maximum DC Resistance 653mΩ | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Series DRQ | ||
Inductance Tolerance ±20 % | ||
Termination Style Surface Mount | ||
Depth 12.5mm | ||
Core Material Ferrite | ||
Height 8mm | ||
Standards/Approvals RoHS | ||
Maximum Self Resonant Frequency 100kHz | ||
Inductor Construction Wirewound | ||
Moulded No | ||
- COO (Country of Origin):
- CN
SMD Dual Winding Shielded Power Inductors - DRQ series
DRQ series dual winding inductors for use in either single inductor or a coupled inductor applications (1:1 turns ratio). The DRQ inductors offer a wide range of inductance and current ratings as they can be either connected in series or parallel. Designed with a ferrite core the DRQ series have a 125°C maximum operating temperature.
Applications for the DRQ series include: Use as a transformer - SEPIC, flyback; Use as an inductor - buck, boost coupled; DC-DC converters; VRM inductor for CPU and DDR power supplies; Input and output filter chokes
Cooper Bussmann Non Standard SMT Inductors (Chokes)
Note
Eaton formerly known as Bussmann
Related links
- Eaton 0127 Shielded Surface Mount Inductor with a Ferrite Core, 100 μH ±20 % 3.64 A Idc
- Eaton 0127 Shielded Surface Mount Inductor with a Ferrite Core, 330 μH ±20 % 2.01 A Idc
- Eaton 0127 Shielded Surface Mount Inductor with a Ferrite Core, 220 μH ±20 % 2.43 A Idc
- Eaton 0127 Shielded Surface Mount Inductor with a Ferrite Core, 47 μH ±20 % 5.28 A Idc
- Eaton 0127 Shielded Surface Mount Inductor with a Ferrite Core, 33 μH ±20 % 6.22 A Idc
- Eaton 0127 Shielded Surface Mount Inductor with a Ferrite Core, 10 μH ±20 % 11.2 A Idc
- Eaton 0127 Shielded Surface Mount Inductor with a Ferrite Core, 22 μH ±20 % 7.57 A Idc
- Eaton 0127 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 100 μH ±20 % 3.64 A Idc
