Eaton, DR, 0125 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 10 μH ±20 % 7.17 A Idc
- RS Stock No.:
- 169-9616
- Mfr. Part No.:
- DR125-100-R
- Manufacturer:
- Eaton
Subtotal (1 reel of 600 units)*
€382.80
(exc. VAT)
€471.00
(inc. VAT)
Temporarily out of stock
- Shipping from 08 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 600 + | €0.638 | €382.80 |
*price indicative
- RS Stock No.:
- 169-9616
- Mfr. Part No.:
- DR125-100-R
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Wirewound Surface Mount Inductor | |
| Inductance | 10μH | |
| Maximum DC Current | 7.17A | |
| Package/Case | 0125 | |
| Packaging | Reel | |
| Length | 12.5mm | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Pin Count | 2 | |
| Maximum DC Resistance | 18.9mΩ | |
| Minimum Operating Temperature | -40°C | |
| Series | DR | |
| Maximum Operating Temperature | 125°C | |
| Inductance Tolerance | ±20 % | |
| Core Material | Ferrite | |
| Height | 6mm | |
| Standards/Approvals | RoHS | |
| Termination Style | Surface Mount | |
| Depth | 12.5mm | |
| Maximum Self Resonant Frequency | 100kHz | |
| Moulded | Yes | |
| Inductor Construction | Wirewound | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Wirewound Surface Mount Inductor | ||
Inductance 10μH | ||
Maximum DC Current 7.17A | ||
Package/Case 0125 | ||
Packaging Reel | ||
Length 12.5mm | ||
Automotive Standard No | ||
Shielding Yes | ||
Pin Count 2 | ||
Maximum DC Resistance 18.9mΩ | ||
Minimum Operating Temperature -40°C | ||
Series DR | ||
Maximum Operating Temperature 125°C | ||
Inductance Tolerance ±20 % | ||
Core Material Ferrite | ||
Height 6mm | ||
Standards/Approvals RoHS | ||
Termination Style Surface Mount | ||
Depth 12.5mm | ||
Maximum Self Resonant Frequency 100kHz | ||
Moulded Yes | ||
Inductor Construction Wirewound | ||
- COO (Country of Origin):
- CN
DR73/74/125/127 Series Magnetically Shielded Wire Wound Chokes
DR series magnetically shielded drum core inductors with a high power density and a high efficiency. The DR series inductors are designed with a ferrite core, are securely mounted and have a 125°C maximum operating temperature.
Applications for the DR series include: Computers DVD players and portable devices; LCD panels; DC-DC converters; Buck , boost, forward and resonant converters; Noise filtering and filter chokes.
Cooper Bussmann Non Standard SMT Inductors (Chokes)
Note
Eaton formerly known as Bussmann
Related links
- Eaton 0125 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 10 μH ±20 % 7.17 A Idc
- Eaton 0125 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 15 μH ±20 % 5.69 A Idc
- Eaton 0125 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 220 μH ±20 % 1.51 A Idc
- Eaton 0125 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 33 μH ±20 % 3.84 A Idc
- Eaton 0125 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 100 μH ±20 % 2.2 A Idc
- Eaton 0125 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 47 μH ±20 % 3.24 A Idc
- Eaton 0125 Shielded Surface Mount Inductor with a Ferrite Core, 330 μH ±20 % 1.22 A Idc
- Eaton 0704 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 10 μH ±20 % 3.17 A Idc
