Eaton, DR, 0125 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 220 μH ±20 % 1.51 A Idc

Subtotal (1 reel of 600 units)*

€701.40

(exc. VAT)

€862.80

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 600 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
600 +€1.169€701.40

*price indicative

RS Stock No.:
169-9622
Mfr. Part No.:
DR125-221-R
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Wirewound Surface Mount Inductor

Inductance

220μH

Maximum DC Current

1.51A

Package/Case

0125

Packaging

Reel

Length

12.5mm

Automotive Standard

No

Shielding

Yes

Minimum Operating Temperature

-40°C

Maximum DC Resistance

384mΩ

Pin Count

2

Inductance Tolerance

±20 %

Series

DR

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS

Termination Style

Surface Mount

Core Material

Ferrite

Depth

12.5mm

Height

6mm

Maximum Self Resonant Frequency

100kHz

Inductor Construction

Wirewound

Moulded

Yes

COO (Country of Origin):
CN

DR73/74/125/127 Series Magnetically Shielded Wire Wound Chokes


DR series magnetically shielded drum core inductors with a high power density and a high efficiency. The DR series inductors are designed with a ferrite core, are securely mounted and have a 125°C maximum operating temperature.

Applications for the DR series include: Computers DVD players and portable devices; LCD panels; DC-DC converters; Buck , boost, forward and resonant converters; Noise filtering and filter chokes.

Cooper Bussmann Non Standard SMT Inductors (Chokes)


Note

Eaton formerly known as Bussmann

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy