Eaton, DR, 0127 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 100 μH ±20 % 3.64 A Idc

Subtotal (1 reel of 350 units)*

€270.90

(exc. VAT)

€333.20

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 350 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
350 +€0.774€270.90

*price indicative

RS Stock No.:
169-9631
Mfr. Part No.:
DR127-101-R
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Inductance

100μH

Product Type

Wirewound Surface Mount Inductor

Maximum DC Current

3.64A

Package/Case

0127

Length

12.5mm

Packaging

Reel

Automotive Standard

No

Shielding

Yes

Minimum Operating Temperature

-40°C

Maximum DC Resistance

163mΩ

Pin Count

2

Series

DR

Inductance Tolerance

±20 %

Maximum Operating Temperature

125°C

Termination Style

Surface Mount

Depth

12.5mm

Height

8mm

Standards/Approvals

RoHS

Core Material

Ferrite

Maximum Self Resonant Frequency

100kHz

Moulded

Yes

Inductor Construction

Wirewound

DR73/74/125/127 Series Magnetically Shielded Wire Wound Chokes


DR series magnetically shielded drum core inductors with a high power density and a high efficiency. The DR series inductors are designed with a ferrite core, are securely mounted and have a 125°C maximum operating temperature.

Applications for the DR series include: Computers DVD players and portable devices; LCD panels; DC-DC converters; Buck , boost, forward and resonant converters; Noise filtering and filter chokes.

Cooper Bussmann Non Standard SMT Inductors (Chokes)


Note

Eaton formerly known as Bussmann

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy