Eaton, DRA, 0703 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 22 μH ±20 % 1.64 A Idc
- RS Stock No.:
- 169-9704
- Mfr. Part No.:
- DRA73-220-R
- Manufacturer:
- Eaton
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 169-9704
- Mfr. Part No.:
- DRA73-220-R
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Wirewound Surface Mount Inductor | |
| Inductance | 22μH | |
| Maximum DC Current | 1.64A | |
| Package/Case | 0703 | |
| Packaging | Reel | |
| Length | 7.6mm | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Maximum DC Resistance | 141mΩ | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 165°C | |
| Series | DRA | |
| Inductance Tolerance | ±20 % | |
| Termination Style | Surface Mount | |
| Height | 3.55mm | |
| Core Material | Ferrite | |
| Standards/Approvals | RoHS | |
| Depth | 7.6mm | |
| Maximum Self Resonant Frequency | 100kHz | |
| Moulded | Yes | |
| Inductor Construction | Wirewound | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Wirewound Surface Mount Inductor | ||
Inductance 22μH | ||
Maximum DC Current 1.64A | ||
Package/Case 0703 | ||
Packaging Reel | ||
Length 7.6mm | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Maximum DC Resistance 141mΩ | ||
Pin Count 2 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 165°C | ||
Series DRA | ||
Inductance Tolerance ±20 % | ||
Termination Style Surface Mount | ||
Height 3.55mm | ||
Core Material Ferrite | ||
Standards/Approvals RoHS | ||
Depth 7.6mm | ||
Maximum Self Resonant Frequency 100kHz | ||
Moulded Yes | ||
Inductor Construction Wirewound | ||
- COO (Country of Origin):
- CN
DRA Series Magnetically Shielded Wire Wound Chokes
DRA series magnetically shielded drum core inductors with a high power density and a high efficiency for automotive applications. The DRA series inductors are designed with a ferrite core, are securely mounted for high shock and vibration environments. Applications for the DRA series include: Automotive Electronics (under the bonnet, interior/exterior); Telematics; DC-DC converters; Buck, boost, forward, and resonant converters; Noise filtering and filter chokes
165°C maximum operating temperature
Five sizes of automotive grade shielded drum core inductors
Good thermal dispersion with thermal conductive epoxy
Cooper Bussmann Non Standard SMT Inductors (Chokes)
Note
Eaton formerly known as Bussmann
Related links
- Eaton 0703 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 22 μH ±20 % 1.64 A Idc
- Eaton 0125 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 22 μH ±20 % 4.74 A Idc
- Eaton 0703 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 22 μH ±20 % 1.67 A Idc
- Eaton 4.7 μH ±20 % 3.52 A Idc
- Eaton 0704 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 100 μH ±20 % 929 mA Idc
- Eaton 0125 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 47 μH ±20 % 3.13 A Idc
- Eaton 0127 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 10 μH ±20 % 11.2 A Idc
- Eaton 0704 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 150 μH ±20 % 748 mA Idc
