TDK, B82422A*100, 1210 Unshielded Wirewound Surface Mount Inductor with a Ceramic Core, 100 nH ±10 % 440 mA Idc Q:25

Subtotal (1 reel of 2000 units)*

€264.00

(exc. VAT)

€324.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2000 +€0.132€264.00

*price indicative

RS Stock No.:
170-2821
Mfr. Part No.:
B82422A3101K100
Manufacturer:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Product Type

Wirewound Surface Mount Inductor

Inductance

100nH

Maximum DC Current

440mA

Package/Case

1210

Packaging

Tape & Reel

Length

3.2mm

Automotive Standard

AEC-Q200

Shielding

No

Minimum Operating Temperature

-55°C

Maximum DC Resistance

260mΩ

Pin Count

2

Maximum Operating Temperature

125°C

Inductance Tolerance

±10 %

Series

B82422A*100

Core Material

Ceramic

Height

2mm

Depth

2.5mm

Termination Style

Solder

Standards/Approvals

RoHS

Maximum Self Resonant Frequency

1GHz

Moulded

Yes

Minimum Quality Factor

25

Inductor Construction

Wirewound

Epcos 1210 B82422A SIMID Series Wire Wound Inductors


High Q factor

High resonance frequency

Suitable for reflow (IR and vapour phase) and wave soldering

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy