TDK, CLF-NI-D Shielded Wire-wound SMD Inductor with a Ferrite Core, 150 μH ±20% Wire-Wound 530 (Saturation) mA, 720
- RS Stock No.:
- 170-3232
- Mfr. Part No.:
- CLF6045NIT-151M-D
- Manufacturer:
- TDK
Get a bulk buy discount
Add 2000 more to save 10%
View bulk pricing optionsSubtotal (1 reel of 1000 units)*
€395.00
(exc. VAT)
€486.00
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 1000 - 1000 | €0.395 | €395.00 | - |
| 2000 - 2000 | €0.355 | €355.00 | 10% |
| 3000 + | €0.32 | €320.00 | 18% |
*price indicative
- RS Stock No.:
- 170-3232
- Mfr. Part No.:
- CLF6045NIT-151M-D
- Manufacturer:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Inductance | 150 μH | |
| Maximum DC Current | 530 (Saturation) mA, 720 (Temperature) mA | |
| Length | 6.3mm | |
| Depth | 6mm | |
| Height | 4.5mm | |
| Dimensions | 6.3 x 6 x 4.5mm | |
| Shielded | Yes | |
| Tolerance | ±20% | |
| Maximum DC Resistance | 480mΩ | |
| Series | CLF-NI-D | |
| Core Material | Ferrite | |
| Maximum Operating Temperature | +150°C | |
| Minimum Operating Temperature | -55°C | |
| Inductor Construction | Wire-Wound | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Inductance 150 μH | ||
Maximum DC Current 530 (Saturation) mA, 720 (Temperature) mA | ||
Length 6.3mm | ||
Depth 6mm | ||
Height 4.5mm | ||
Dimensions 6.3 x 6 x 4.5mm | ||
Shielded Yes | ||
Tolerance ±20% | ||
Maximum DC Resistance 480mΩ | ||
Series CLF-NI-D | ||
Core Material Ferrite | ||
Maximum Operating Temperature +150°C | ||
Minimum Operating Temperature -55°C | ||
Inductor Construction Wire-Wound | ||
- COO (Country of Origin):
- JP
Related links
- TDK 150 μH ±20% Wire-Wound 530 (Saturation) mA, 720
- TDK 150 μH ±20% Wire-Wound 1.8 (Saturation) A, 2.1
- TDK 100 μH ±20% Wire-Wound 610 (Saturation) mA, 860
- TDK 220 μH ±20% Wire-Wound 470 (Saturation) mA, 570
- TDK 470 μH ±20% Wire-Wound 280 (Saturation) mA, 410
- TDK 220 μH ±20% Wire-Wound 560 (Saturation) mA, 750
- TDK 330 μH ±20% Wire-Wound 500 (Saturation) mA, 580
- TDK 15 μH ±20% Wire-Wound 1.7 (Saturation) A, 2
