Bourns, SDR1006, 1006 Surface Mount Inductor with a Ferrite DR Core, 3.9 μH 4.6 A Idc Q:34
- RS Stock No.:
- 172-7145
- Mfr. Part No.:
- SDR1006-3R9ML
- Manufacturer:
- Bourns
Subtotal (1 reel of 800 units)*
€268.00
(exc. VAT)
€329.60
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Reel* |
|---|---|---|
| 800 + | €0.335 | €268.00 |
*price indicative
- RS Stock No.:
- 172-7145
- Mfr. Part No.:
- SDR1006-3R9ML
- Manufacturer:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Surface Mount Inductor | |
| Inductance | 3.9μH | |
| Maximum DC Current | 4.6A | |
| Package/Case | 1006 | |
| Length | 9.8mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 27mΩ | |
| Series | SDR1006 | |
| Maximum Operating Temperature | 125°C | |
| Diameter | 9.8mm | |
| Height | 5.8mm | |
| Depth | 9.8mm | |
| Core Material | Ferrite DR | |
| Maximum Self Resonant Frequency | 48MHz | |
| Inductor Construction | Wirewound | |
| Minimum Quality Factor | 34 | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Surface Mount Inductor | ||
Inductance 3.9μH | ||
Maximum DC Current 4.6A | ||
Package/Case 1006 | ||
Length 9.8mm | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 27mΩ | ||
Series SDR1006 | ||
Maximum Operating Temperature 125°C | ||
Diameter 9.8mm | ||
Height 5.8mm | ||
Depth 9.8mm | ||
Core Material Ferrite DR | ||
Maximum Self Resonant Frequency 48MHz | ||
Inductor Construction Wirewound | ||
Minimum Quality Factor 34 | ||
- COO (Country of Origin):
- TW
SDR1006 Series Wire Wound Chokes
Available in E12 series
Small design of only 9.8mm maximum diameter
RoHS compliant
Applications in input/output of DC/DC Converters, Power Supplies
Related links
- Bourns 1006 Surface Mount Inductor with a Ferrite DR Core, 3.9 μH 4.6 A Idc Q:34
- Bourns 1006 Surface Mount Inductor with a Ferrite DR Core, 10 μH 2.6 A Idc Q:30
- Bourns 1006 Surface Mount Inductor with a Ferrite DR Core, 39 μH ±10 % 1.35 A Idc Q:20
- Bourns 1006 Surface Mount Inductor with a Ferrite DR Core, 2.5 μH
- Bourns 1006 Unshielded Surface Mount Inductor with a Ferrite DR Core, 27 μH ±10 % 3.4 A Idc Q:25
- Bourns 1006 Unshielded Wirewound Surface Mount Inductor with a Ferrite DR Core, 47 μH ±10 % 1.25 A Idc Q:20
- Bourns 1006 Unshielded Power Inductor with a Ferrite DR Core, 220 μH Ferrite Core ±10 % 660 mA Idc Q:12
- Bourns 1006 Unshielded Wirewound Surface Mount Inductor with a Ferrite DR Core, 100 μH ±10 % 970 mA Idc Q:15
