Bourns, SRU6025, 6025 Shielded Surface Mount Inductor with a Ferrite DR & RI Core, 22 μH 1.6 A Idc Q:12
- RS Stock No.:
- 172-7158
- Mfr. Part No.:
- SRU6025-220Y
- Manufacturer:
- Bourns
Subtotal (1 reel of 600 units)*
€264.00
(exc. VAT)
€324.00
(inc. VAT)
Temporarily out of stock
- Shipping from 15 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 600 + | €0.44 | €264.00 |
*price indicative
- RS Stock No.:
- 172-7158
- Mfr. Part No.:
- SRU6025-220Y
- Manufacturer:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Inductance | 22μH | |
| Product Type | Surface Mount Inductor | |
| Maximum DC Current | 1.6A | |
| Package/Case | 6025 | |
| Length | 6.5mm | |
| Shielding | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 130mΩ | |
| Series | SRU6025 | |
| Maximum Operating Temperature | 125°C | |
| Height | 2.5mm | |
| Depth | 6.2mm | |
| Core Material | Ferrite DR & RI | |
| Maximum Self Resonant Frequency | 18MHz | |
| Minimum Quality Factor | 12 | |
| Inductor Construction | Wirewound | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Inductance 22μH | ||
Product Type Surface Mount Inductor | ||
Maximum DC Current 1.6A | ||
Package/Case 6025 | ||
Length 6.5mm | ||
Shielding Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 130mΩ | ||
Series SRU6025 | ||
Maximum Operating Temperature 125°C | ||
Height 2.5mm | ||
Depth 6.2mm | ||
Core Material Ferrite DR & RI | ||
Maximum Self Resonant Frequency 18MHz | ||
Minimum Quality Factor 12 | ||
Inductor Construction Wirewound | ||
- COO (Country of Origin):
- TW
SRU6025 Series Magnetically Shielded Wire Wound Chokes
Low profile shielded construction
High current rating.
Ideal for high frequencies.
Applications: dc / dc converters, EMI filters.
Related links
- Bourns 6025 Shielded Surface Mount Inductor with a Ferrite DR & RI Core, 22 μH 1.6 A Idc Q:12
- Bourns 6025 Shielded Surface Mount Inductor with a Ferrite DR & RI Core, 6.8 μH ±30 % 2.4 A Idc Q:8
- Bourns 8043 Shielded Wirewound Surface Mount Inductor with a Ferrite DR & RI Core, 22 μH ±30 % 2.2 A Idc Q:24
- Bourns 1063 Shielded Wire-wound SMD Inductor with a Ferrite DR & RI Core, 22 μH ±30% Shielded 3A Idc Q:15
- Bourns 1048 Shielded Wirewound Surface Mount Inductor with a Ferrite DR & RI Core, 4.7 μH ±30 % 5.5 A Idc Q:12
- Bourns 1260 Shielded Surface Mount Inductor with a Ferrite DR & RI Core, 12 μH ±20 % 5.2 A Idc Q:27
- Bourns 5018 Surface Mount Inductor with a Ferrite DR & RI Core, 15 μH 950 mA Idc Q:12
- Bourns 1240 Surface Mount Inductor with a Ferrite DR & RI Core, 220 μH 920 mA Idc Q:12
