Vishay, IHLW, 4040 Shielded Surface Mount Inductor with a Metal Composite Core, 1.5 μH ±20 % 20 A Idc
- RS Stock No.:
- 172-7632
- Mfr. Part No.:
- IHLW4040CFER1R5M11
- Manufacturer:
- Vishay
Subtotal (1 reel of 500 units)*
€440.00
(exc. VAT)
€540.00
(inc. VAT)
Temporarily out of stock
- Shipping from 03 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 500 + | €0.88 | €440.00 |
*price indicative
- RS Stock No.:
- 172-7632
- Mfr. Part No.:
- IHLW4040CFER1R5M11
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Inductance | 1.5μH | |
| Product Type | Surface Mount Inductor | |
| Maximum DC Current | 20A | |
| Package/Case | 4040 | |
| Packaging | Reel | |
| Length | 10.15mm | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Minimum Operating Temperature | -55°C | |
| Maximum DC Resistance | 4.43mΩ | |
| Maximum Operating Temperature | 125°C | |
| Series | IHLW | |
| Inductance Tolerance | ±20 % | |
| Standards/Approvals | RoHS | |
| Termination Style | Surface Mount | |
| Height | 3.6mm | |
| Core Material | Metal Composite | |
| Depth | 10.16mm | |
| Maximum Self Resonant Frequency | 1MHz | |
| Moulded | No | |
| Inductor Construction | Shielded | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Inductance 1.5μH | ||
Product Type Surface Mount Inductor | ||
Maximum DC Current 20A | ||
Package/Case 4040 | ||
Packaging Reel | ||
Length 10.15mm | ||
Automotive Standard No | ||
Shielding Yes | ||
Minimum Operating Temperature -55°C | ||
Maximum DC Resistance 4.43mΩ | ||
Maximum Operating Temperature 125°C | ||
Series IHLW | ||
Inductance Tolerance ±20 % | ||
Standards/Approvals RoHS | ||
Termination Style Surface Mount | ||
Height 3.6mm | ||
Core Material Metal Composite | ||
Depth 10.16mm | ||
Maximum Self Resonant Frequency 1MHz | ||
Moulded No | ||
Inductor Construction Shielded | ||
- COO (Country of Origin):
- IL
IHLW4040CF-11 Series Magnetically Shielded Wire Wound Chokes
Vishay IHLW-4040CF-11 series high current low profile shielded inductors. The IHLW-4040CF-11 series handles high transient current spikes without saturation and has ultra low buzz noise due to its composite construction.
Frequency range up to 1.0 MHz
Lowest DC Resistance / μH in this package size
Halogen-free according to IEC 61249-2-21 definition
Applications include: PDA/notebook/desktop/server devices; High current POL converters; Low profile, high current power supplies; Battery powered devices; DC/DC converters in distributed power systems; DC/DC converter for Field Programmable Gate Array (FPGA)
Vishay Non Standard SMT Inductors (Chokes)
Related links
- Vishay 4040 Shielded Surface Mount Inductor with a Metal Composite Core, 1.5 μH ±20 % 20 A Idc
- Vishay 4040 Shielded Surface Mount Inductor with a Metal Composite Core, 220 nH ±20 % 35.5 A Idc
- Vishay 4040 Shielded Surface Mount Inductor with a Metal Composite Core, 820 nH ±20 % 24 A Idc
- Vishay 4040 Shielded Surface Mount Inductor with a Metal Composite Core, 2.2 μH ±20 % 16 A Idc
- Vishay 4040 Shielded Surface Mount Inductor with a Metal Composite Core, 560 nH ±20 % 27.5 A Idc
- Vishay 4040 Shielded Surface Mount Inductor with a Metal Composite Core, 190 nH ±20 % 40 A Idc
- Vishay 4040 Shielded Surface Mount Inductor with a Metal Composite Core, 10 μH ±20 % 7.5 A Idc
- Vishay 4040 Shielded Surface Mount Inductor with a Metal Composite Core, 10 μH ±20 % 6.5 A Idc
