Bourns, SRN5040, 5040 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 22 μH ±20 % 1.4 A Idc Q:17

Get a bulk buy discount

Add 10000 more to save 2%

View bulk pricing options

Subtotal (1 reel of 1000 units)*

€184.00

(exc. VAT)

€226.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
1000 - 9000€0.184€184.00-
10000 - 19000€0.179€179.002%
20000 - 24000€0.174€174.005%
25000 - 49000€0.169€169.008%
50000 +€0.165€165.0010%

*price indicative

RS Stock No.:
172-8372
Mfr. Part No.:
SRN5040-220M
Manufacturer:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Inductance

22μH

Product Type

Wirewound Surface Mount Inductor

Maximum DC Current

1.4A

Package/Case

5040

Packaging

Reel

Length

5mm

Automotive Standard

No

Shielding

Yes

Maximum DC Resistance

152mΩ

Pin Count

2

Minimum Operating Temperature

-40°C

Inductance Tolerance

±20 %

Series

SRN5040

Maximum Operating Temperature

125°C

Core Material

Ferrite

Standards/Approvals

RoHS

Height

4mm

Depth

5mm

Termination Style

Solder

Maximum Self Resonant Frequency

11MHz

Moulded

Yes

Minimum Quality Factor

17

Inductor Construction

Wirewound

COO (Country of Origin):
MY

SRN5040 Series Semi Magnetically Shielded Power Inductors


SRN5040 Series have a semi-shielded construction

Semi-shielded construction

Inductance range: 1.5 to 47 μH

Rated current up to 3.6 A

Applications in DC/DC converters, Notebook computers, Digital video cameras, HDDs, Cellphones, Televisions and LCD displays

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy