Bourns, SRU2016, 2016 Shielded Surface Mount Inductor with a Ferrite DR & RI Core, 6 μH 900 mA Idc Q:9
- RS Stock No.:
- 172-8448
- Mfr. Part No.:
- SRU2016-6R0Y
- Manufacturer:
- Bourns
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 1000 units)*
€385.00
(exc. VAT)
€474.00
(inc. VAT)
Temporarily out of stock
- Shipping from 04 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 - 1000 | €0.385 | €385.00 |
| 2000 - 2000 | €0.375 | €375.00 |
| 3000 + | €0.366 | €366.00 |
*price indicative
- RS Stock No.:
- 172-8448
- Mfr. Part No.:
- SRU2016-6R0Y
- Manufacturer:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Inductance | 6μH | |
| Product Type | Surface Mount Inductor | |
| Maximum DC Current | 900mA | |
| Package/Case | 2016 | |
| Length | 2.8mm | |
| Shielding | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 250mΩ | |
| Series | SRU2016 | |
| Maximum Operating Temperature | 125°C | |
| Core Material | Ferrite DR & RI | |
| Height | 1.65mm | |
| Depth | 2.8mm | |
| Maximum Self Resonant Frequency | 70MHz | |
| Inductor Construction | Wirewound | |
| Minimum Quality Factor | 9 | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Inductance 6μH | ||
Product Type Surface Mount Inductor | ||
Maximum DC Current 900mA | ||
Package/Case 2016 | ||
Length 2.8mm | ||
Shielding Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 250mΩ | ||
Series SRU2016 | ||
Maximum Operating Temperature 125°C | ||
Core Material Ferrite DR & RI | ||
Height 1.65mm | ||
Depth 2.8mm | ||
Maximum Self Resonant Frequency 70MHz | ||
Inductor Construction Wirewound | ||
Minimum Quality Factor 9 | ||
- COO (Country of Origin):
- TW
SRU2016 Series Magnetically Shielded Wire Wound Chokes
Very low profile shielded construction
High current rating.
Ideal for high frequencies.
Applications: dc / dc converters, EMI filters.
Related links
- Bourns 2016 Shielded Surface Mount Inductor with a Ferrite DR & RI Core, 6 μH 900 mA Idc Q:9
- Bourns 7032 Shielded Surface Mount Inductor with a Ferrite DR & RI Core, 100 μH ±20 % 500 mA Idc Q:28
- Bourns 7045 Shielded Surface Mount Inductor with a Ferrite DR & RI Core, 680 μH ±20 % 270 mA Idc Q:65
- Bourns 1063 Shielded Wire-wound SMD Inductor with a Ferrite DR & RI Core, 22 μH ±30% Shielded 3A Idc Q:15
- Bourns 1280 Shielded Surface Mount Inductor with a Ferrite DR & RI Core, 100 μH ±20 % 2.1 A Idc Q:18
- Bourns 1280 Shielded Surface Mount Inductor with a Ferrite DR & RI Core, 33 μH ±20 % 3.5 A Idc Q:28
- Bourns 1280 Shielded Surface Mount Inductor with a Ferrite DR & RI Core, 470 μH ±10 % 900 mA Idc Q:20
- Bourns 1005 Shielded Surface Mount Inductor with a Ferrite DR & RI Core, 470 μH ±10 % 450 mA Idc Q:40
