Bourns, SRP1270, 1270 Shielded Surface Mount Inductor with a Iron Core, 680 nH 60 A Idc

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 400 units)*

€285.60

(exc. VAT)

€351.20

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
400 - 400€0.714€285.60
800 - 800€0.678€271.20
1200 +€0.644€257.60

*price indicative

RS Stock No.:
172-9846
Mfr. Part No.:
SRP1270-R68M
Manufacturer:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Product Type

Surface Mount Inductor

Inductance

680nH

Maximum DC Current

60A

Package/Case

1270

Length

12.9mm

Shielding

Yes

Minimum Operating Temperature

-55°C

Maximum DC Resistance

1.6mΩ

Maximum Operating Temperature

125°C

Series

SRP1270

Depth

12.9mm

Core Material

Iron

Height

6.5mm

Maximum Self Resonant Frequency

65MHz

Inductor Construction

Wirewound

COO (Country of Origin):
TW

SRP1270 Series Magnetically Shielded Wire Wound Chokes


Shielded construction

Mounting height of 7.0mm maximum

Current rating up to 41A

RoHS compliant

Product Size 13.7 x 7 mm

Applications in input/output of DC/DC Converters, Power Supplies

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy