Vishay, IFLR-4027EZ-01, 4027 Shielded Surface Mount Inductor 85 nH 50 A Idc
- RS Stock No.:
- 176-5890
- Mfr. Part No.:
- IFLR4027EZER85NM01
- Manufacturer:
- Vishay
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 176-5890
- Mfr. Part No.:
- IFLR4027EZER85NM01
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Series | IFLR-4027EZ-01 | |
| Package/Case | 4027 | |
| Shielding | Yes | |
| Product Type | Surface Mount Inductor | |
| Inductance | 85 nH | |
| Inductor Construction | Shielded | |
| Maximum DC Current | 50 A | |
| Depth | 7 mm | |
| Height | 6 mm | |
| Length | 10.2 mm | |
| Maximum DC Resistance | 420 μΩ | |
| Maximum Operating Temperature | 125 °C | |
| Maximum Self Resonant Frequency | 2 MHz | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Series IFLR-4027EZ-01 | ||
Package/Case 4027 | ||
Shielding Yes | ||
Product Type Surface Mount Inductor | ||
Inductance 85 nH | ||
Inductor Construction Shielded | ||
Maximum DC Current 50 A | ||
Depth 7 mm | ||
Height 6 mm | ||
Length 10.2 mm | ||
Maximum DC Resistance 420 μΩ | ||
Maximum Operating Temperature 125 °C | ||
Maximum Self Resonant Frequency 2 MHz | ||
Minimum Operating Temperature -40 °C | ||
- COO (Country of Origin):
- CN
Shielded construction
Frequency range up to 2 MHz
Notebook / desktop / server applications
High current POL converters
Low profile, high current power supplies
DC/DC converters in distributed power systems
Related links
- Vishay 4027 Shielded Surface Mount Inductor 120 nH ±20 % 50 A Idc
- Vishay 4027 Shielded Wire-wound SMD Inductor 220 nH ±20% Shielded 50A Idc
- Vishay 4027 Shielded Wire-wound SMD Inductor 100 nH ±20% Shielded 50A Idc
- Vishay 4027 Shielded Wire-wound SMD Inductor 155 nH ±20% Shielded 50A Idc
- Vishay 5151 Shielded Surface Mount Inductor 260 nH ±20 % 50 A Idc
- Vishay 5151 Shielded Surface Mount Inductor 210 nH ±20 % 50 A Idc
- Vishay 5151 Shielded Surface Mount Inductor 320 nH ±20 % 50 A Idc
- Vishay 5151 Shielded Surface Mount Inductor 440 nH ±20 % 50 A Idc
