TDK, VLCF, 5020 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 47 μH ±20/±30 % 770 mA Idc
- RS Stock No.:
- 177-5463
- Mfr. Part No.:
- VLCF5020T-470MR40
- Manufacturer:
- TDK
Subtotal (1 reel of 1000 units)*
€308.00
(exc. VAT)
€379.00
(inc. VAT)
Temporarily out of stock
- Shipping from 07 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 + | €0.308 | €308.00 |
*price indicative
- RS Stock No.:
- 177-5463
- Mfr. Part No.:
- VLCF5020T-470MR40
- Manufacturer:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Product Type | Wirewound Surface Mount Inductor | |
| Inductance | 47μH | |
| Maximum DC Current | 770mA | |
| Package/Case | 5020 | |
| Packaging | Taping | |
| Length | 5mm | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 748mΩ | |
| Maximum Operating Temperature | 105°C | |
| Series | VLCF | |
| Inductance Tolerance | ±20/±30 % | |
| Standards/Approvals | RoHS | |
| Depth | 5mm | |
| Termination Style | Surface Mount | |
| Height | 2mm | |
| Core Material | Ferrite | |
| Inductor Construction | Wirewound | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Product Type Wirewound Surface Mount Inductor | ||
Inductance 47μH | ||
Maximum DC Current 770mA | ||
Package/Case 5020 | ||
Packaging Taping | ||
Length 5mm | ||
Automotive Standard No | ||
Shielding Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 748mΩ | ||
Maximum Operating Temperature 105°C | ||
Series VLCF | ||
Inductance Tolerance ±20/±30 % | ||
Standards/Approvals RoHS | ||
Depth 5mm | ||
Termination Style Surface Mount | ||
Height 2mm | ||
Core Material Ferrite | ||
Inductor Construction Wirewound | ||
VLCF5020 Series Magnetically Shielded Wire Wound Chokes
Professional series of TDK surface mount power inductor from the VLCF range which offers magnetic shield type wound inductor for power circuits.
Features and Benefits:
High magnetic shield construction
Generic use portable DC to DC converter line
Test frequency = 100 kHz
Applications:
Power source inductor for mobile devices such as HDDs, DVCs, and DSCs. LCD displays and other DC to DC converters.
TDK Non Standard SMT Inductors (Chokes)
Related links
- TDK 5020 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 47 μH ±20/±30 % 770 mA Idc
- TDK 5020 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 100 μH ±20/±30 % 520 mA Idc
- TDK 5020 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 33 μH ±20/±30 % 860 mA Idc
- TDK 5020 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 2.2 μH ±30 % 3.25 A Idc
- TDK 5020 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 15 μH ±20 % 1.2 A Idc
- TDK 5020 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 22 μH ±20/±30 % 1 A Idc
- TDK 5020 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 10 μH ±20/±30 % 1.56 A Idc
- TDK 5020 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 4.7 μH ±20/±30 % 2.09 A Idc
