Murata, LQP03TQ, 0201 Multilayer Surface Mount Inductor 8.2 nH 250 mA Idc Q:17
- RS Stock No.:
- 179-3434
- Mfr. Part No.:
- LQP03TQ8N2H02D
- Manufacturer:
- Murata
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 179-3434
- Mfr. Part No.:
- LQP03TQ8N2H02D
- Manufacturer:
- Murata
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Series | LQP03TQ | |
| Package/Case | 0201 | |
| Product Type | Multilayer Surface Mount Inductor | |
| Inductance | 8.2 nH | |
| Maximum DC Current | 250 mA | |
| Minimum Quality Factor | 17 | |
| Depth | 300 μm | |
| Height | 300 μm | |
| Length | 600 μm | |
| Maximum DC Resistance | 650 mΩ | |
| Maximum Operating Temperature | 125 °C | |
| Maximum Self Resonant Frequency | 7100 MHz | |
| Minimum Operating Temperature | -55 °C | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Series LQP03TQ | ||
Package/Case 0201 | ||
Product Type Multilayer Surface Mount Inductor | ||
Inductance 8.2 nH | ||
Maximum DC Current 250 mA | ||
Minimum Quality Factor 17 | ||
Depth 300 μm | ||
Height 300 μm | ||
Length 600 μm | ||
Maximum DC Resistance 650 mΩ | ||
Maximum Operating Temperature 125 °C | ||
Maximum Self Resonant Frequency 7100 MHz | ||
Minimum Operating Temperature -55 °C | ||
- COO (Country of Origin):
- JP
The film inductors in the LQP series have a different set of features, since micromachining of the Coil patterns is enabled by forming the electrodes using a photolithography technique. The inductors can have smaller sizes and high Q characteristics, while at the same time the series offers a lineup of inductors with inductance values that both deviate minimally and are finely graded. The lineup consists of a wide range of the inductors in the 0201/0603 size, which is becoming the mainstream, and in the 01005/0402 size, which is the smallest in the industry, and both sizes support the trend toward miniaturized sizes. These inductors are used in the matching and resonance circuits of RF units that require miniaturized sizes, minimal tolerance in inductance and finely graded inductance levels. They are also used in choke circuits that demand miniaturized sizes and low Rdc.
Related links
- Murata 0201 Multilayer Surface Mount Inductor 8.2 nH 250 mA Idc Q:17
- Murata 0201 (0603M) Multilayer Surface Mount Inductor 3.9 nH ±0.1nH 400mA Idc Q:17
- Murata 0201 (0603M) Multilayer Surface Mount Inductor 2.2 nH ±0.1nH 650mA Idc Q:17
- Murata 0201 (0603M) Multilayer Surface Mount Inductor 6.2 nH ±3% 300mA Idc Q:17
- Murata 0201 (0603M) Multilayer Surface Mount Inductor 6.8 nH ±3% 300mA Idc Q:17
- Murata 0201 (0603M) Multilayer Surface Mount Inductor 5.1 nH ±3% 350mA Idc Q:17
- Murata 0201 (0603M) Multilayer Surface Mount Inductor 2.7 nH ±0.1nH 550mA Idc Q:17
- Murata 0201 (0603M) Multilayer Surface Mount Inductor 12 nH ±3% 250mA Idc Q:17
