Murata, LQP, 0201 Shielded Multilayer Surface Mount Inductor with a Non-Magnetic Core Core, 4.7 nH Chip Coil ±3 % 350 mA
- RS Stock No.:
- 179-3440
- Mfr. Part No.:
- LQP03TQ4N7H02D
- Manufacturer:
- Murata
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 1000 units)*
€20.00
(exc. VAT)
€20.00
(inc. VAT)
In Stock
- 1,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 - 1000 | €0.02 | €20.00 |
| 2000 - 3000 | €0.02 | €20.00 |
| 4000 - 7000 | €0.019 | €19.00 |
| 8000 - 11000 | €0.019 | €19.00 |
| 12000 + | €0.018 | €18.00 |
*price indicative
- RS Stock No.:
- 179-3440
- Mfr. Part No.:
- LQP03TQ4N7H02D
- Manufacturer:
- Murata
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Inductance | 4.7nH | |
| Product Type | Multilayer Surface Mount Inductor | |
| Maximum DC Current | 350mA | |
| Package/Case | 0201 | |
| Length | 600μm | |
| Packaging | Paper Tape | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Maximum DC Resistance | 350mΩ | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Series | LQP | |
| Maximum Operating Temperature | 125°C | |
| Inductance Tolerance | ±3 % | |
| Core Material | Non-Magnetic Core | |
| Standards/Approvals | RoHS | |
| Height | 300μm | |
| Termination Style | Solder | |
| Depth | 300μm | |
| Maximum Self Resonant Frequency | 8800MHz | |
| Inductor Construction | Chip Coil | |
| Minimum Quality Factor | 17 | |
| Moulded | Yes | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Inductance 4.7nH | ||
Product Type Multilayer Surface Mount Inductor | ||
Maximum DC Current 350mA | ||
Package/Case 0201 | ||
Length 600μm | ||
Packaging Paper Tape | ||
Automotive Standard No | ||
Shielding Yes | ||
Maximum DC Resistance 350mΩ | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Series LQP | ||
Maximum Operating Temperature 125°C | ||
Inductance Tolerance ±3 % | ||
Core Material Non-Magnetic Core | ||
Standards/Approvals RoHS | ||
Height 300μm | ||
Termination Style Solder | ||
Depth 300μm | ||
Maximum Self Resonant Frequency 8800MHz | ||
Inductor Construction Chip Coil | ||
Minimum Quality Factor 17 | ||
Moulded Yes | ||
- COO (Country of Origin):
- JP
The film inductors in the LQP series have a different set of features, since micromachining of the coil patterns is enabled by forming the electrodes using a photolithography technique. The inductors can have smaller sizes and high Q characteristics, while at the same time the series offers a lineup of inductors with inductance values that both deviate minimally and are finely graded. The lineup consists of a wide range of the inductors in the 0201/0603 size, which is becoming the mainstream, and in the 01005/0402 size, which is the smallest in the industry, and both sizes support the trend toward miniaturized sizes. These inductors are used in the matching and resonance circuits of RF units that require miniaturized sizes, minimal tolerance in inductance and finely graded inductance levels. They are also used in choke circuits that demand miniaturized sizes and low Rdc.
Related links
- Murata 0201 Shielded Multilayer Surface Mount Inductor with a Non-Magnetic Core Core, 4.7 nH Chip Coil ±3 % 350 mA
- Murata 0201 Shielded Multilayer Surface Mount Inductor with a Non-Magnetic Core Core, 5.6 nH Chip Coil ±3 % 350 mA
- Murata 0201 Shielded Wirewound Surface Mount Inductor with a Non-Magnetic Core Core, 0.001 μH Film ±0.1 nH 750 mA
- Murata 0201 Shielded Wirewound Surface Mount Inductor with a Non-Magnetic Core Core, 1.8 nH Film ±0.1 nH 600 mA
- Murata 0201 Shielded Wirewound Surface Mount Inductor with a Non-Magnetic Core Core, 2.7 nH Film ±0.1 nH 500 mA
- Murata 0201 Shielded Surface Mount Inductor with a Non-Magnetic Core Core, 3.3 nH Film ±0.1 nH 450 mA Idc Q:14
- Murata 0201 (0603M) Shielded Wire-wound SMD Inductor with a Non-Magnetic Core Core, 2.2 nH ±0.1nH Wire-Wound
- Murata 0201 (0603M) Shielded Wire-wound SMD Inductor with a Non-Magnetic Core Core, 2.2 nH ±0.1nH Film 600mA Idc
