Bourns, SRR1210, 1210 Shielded Wirewound Surface Mount Inductor with a Ferrite DR & RI Core, 18 μH ±20 % 5.5 A Idc Q:13

Subtotal (1 reel of 250 units)*

€148.25

(exc. VAT)

€182.25

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
250 +€0.593€148.25

*price indicative

RS Stock No.:
180-8931
Mfr. Part No.:
SRR1210-180M
Manufacturer:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Product Type

Wirewound Surface Mount Inductor

Inductance

18μH

Maximum DC Current

5.5A

Package/Case

1210

Length

12mm

Packaging

Tape & Reel

Automotive Standard

No

Shielding

Yes

Minimum Operating Temperature

-40°C

Maximum DC Resistance

35mΩ

Inductance Tolerance

±20 %

Series

SRR1210

Maximum Operating Temperature

125°C

Termination Style

Solder

Standards/Approvals

RoHS

Depth

12mm

Height

10mm

Core Material

Ferrite DR & RI

Maximum Self Resonant Frequency

8MHz

Minimum Quality Factor

13

Inductor Construction

Shielded

Available in E12 series

Height of 10 mm

Current rating up to 11 A

Applications

Input/output of DC/DC converters

Power supplies for:

Portable communication equipment

Camcorders

LCD TVs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy