Bourns, SRR1260, 1260 Shielded Wirewound Surface Mount Inductor with a Ferrite DR & RI Core, 1 mH ±10 % 680 mA Idc Q:30

Get a bulk buy discount

Add 200 more to save 4%

View bulk pricing options

Subtotal (1 reel of 100 units)*

€52.70

(exc. VAT)

€64.80

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 200 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
100 - 100€0.527€52.70-
200 - 200€0.501€50.104%
300 +€0.476€47.609%

*price indicative

RS Stock No.:
180-8949
Distrelec Article No.:
304-30-177
Mfr. Part No.:
SRR1260-102K
Manufacturer:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Inductance

1mH

Product Type

Wirewound Surface Mount Inductor

Maximum DC Current

680mA

Package/Case

1260

Length

12.5mm

Packaging

Tape & Reel

Automotive Standard

No

Shielding

Yes

Minimum Operating Temperature

-40°C

Maximum DC Resistance

1.7Ω

Series

SRR1260

Inductance Tolerance

±10 %

Maximum Operating Temperature

125°C

Core Material

Ferrite DR & RI

Depth

12.5mm

Termination Style

Solder

Standards/Approvals

RoHS

Height

6mm

Maximum Self Resonant Frequency

1.8MHz

Inductor Construction

Shielded

Minimum Quality Factor

30

Available in E12 values

Inductance range as low as 1.0 μH

Current rating to 9.4 amps

Applications

Input/output of DC/DC converters

Power supplies for:

Portable communication equipment

Camcorders

LCD televisions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy