Bourns, SRR4018, 4018 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 10 μH ±30 % 1.3 A Idc Q:10
- RS Stock No.:
- 180-8981
- Mfr. Part No.:
- SRR4018-100Y
- Manufacturer:
- Bourns
Get a bulk buy discount
Add 300 more to save 11%
View bulk pricing optionsSubtotal (1 reel of 100 units)*
€38.40
(exc. VAT)
€47.20
(inc. VAT)
Temporarily out of stock
- Shipping from 06 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 100 - 200 | €0.384 | €38.40 | - |
| 300 - 400 | €0.339 | €33.90 | 11% |
| 500 + | €0.31 | €31.00 | 19% |
*price indicative
- RS Stock No.:
- 180-8981
- Mfr. Part No.:
- SRR4018-100Y
- Manufacturer:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Inductance | 10μH | |
| Product Type | Wirewound Surface Mount Inductor | |
| Maximum DC Current | 1.3A | |
| Package/Case | 4018 | |
| Length | 4.8mm | |
| Packaging | Tape & Reel | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Maximum DC Resistance | 150mΩ | |
| Minimum Operating Temperature | -40°C | |
| Series | SRR4018 | |
| Inductance Tolerance | ±30 % | |
| Maximum Operating Temperature | 125°C | |
| Depth | 4.8mm | |
| Height | 1.8mm | |
| Termination Style | Solder | |
| Core Material | Ferrite | |
| Standards/Approvals | RoHS | |
| Maximum Self Resonant Frequency | 38MHz | |
| Minimum Quality Factor | 10 | |
| Inductor Construction | Shielded | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Inductance 10μH | ||
Product Type Wirewound Surface Mount Inductor | ||
Maximum DC Current 1.3A | ||
Package/Case 4018 | ||
Length 4.8mm | ||
Packaging Tape & Reel | ||
Automotive Standard No | ||
Shielding Yes | ||
Maximum DC Resistance 150mΩ | ||
Minimum Operating Temperature -40°C | ||
Series SRR4018 | ||
Inductance Tolerance ±30 % | ||
Maximum Operating Temperature 125°C | ||
Depth 4.8mm | ||
Height 1.8mm | ||
Termination Style Solder | ||
Core Material Ferrite | ||
Standards/Approvals RoHS | ||
Maximum Self Resonant Frequency 38MHz | ||
Minimum Quality Factor 10 | ||
Inductor Construction Shielded | ||
Height of 2.0mm max.
Current rating up to 2.7A
Applications
Input/output of DC/DC converters
Power supplies for:
Portable communication equipment
Camcorders
LCD Tvs
Related links
- Bourns 4018 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 10 μH ±30 % 1.3 A Idc Q:10
- Bourns 4018 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 10 μH ±20 % 1.3 A Idc Q:11
- Bourns 4018 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 15 μH ±20 % 1 A Idc Q:11
- Bourns 4018 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 2.7 μH ±20 % 2.3 A Idc Q:9
- Bourns 4018 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 4.7 μH ±20 % 1.9 A Idc Q:9
- Bourns 4018 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 1.2 μH ±30 % 3.5 A Idc Q:9
- Bourns 5028 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 10 μH ±30 % 1.5 A Idc Q:9
- Bourns 6028 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 10 μH ±30 % 2 A Idc Q:11
