KEMET, MPLCV, 1054 Shielded Surface Mount Inductor with a Metal Composite Core, 10 μH ±20 % 12 A Idc

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
180-9281
Mfr. Part No.:
MPLCV1054L100
Manufacturer:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Product Type

Surface Mount Inductor

Inductance

10μH

Maximum DC Current

12A

Package/Case

1054

Length

11.5mm

Packaging

Reel

Automotive Standard

AEC-Q200

Shielding

Yes

Maximum DC Resistance

25mΩ

Minimum Operating Temperature

-55°C

Series

MPLCV

Maximum Operating Temperature

155°C

Inductance Tolerance

±20 %

Termination Style

Surface Mount

Height

5.4mm

Depth

10mm

Standards/Approvals

AEC-Q200 qualified

Core Material

Metal Composite

Diameter

380mm

Inductor Construction

Shielded

COO (Country of Origin):
CN
The KEMET MPLCV metal composite inductors are ideal for use in DC to DC switching power supplies for automotive applications. The combination of composite core material and round wire allows these inductors to be used in applications with high switching frequencies and Where efficiency is important.

Metal composite powder

Operating temperature up to +155°C

High current

Low DCR

Low accoustic noise

Low magnetic flux leakage

Applications

Automotive ECU applications

LED head lights

Meter cluster panels

Head-up displays (HUD)

Electric water pumps (EWP)

Electric oil pumps (EOP)

Electric power steering (EPS)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy