Bourns, SRN5020TA, 5020 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 5.6 μH Semi Shielded ±20 % 2.1 A
- RS Stock No.:
- 181-4138
- Mfr. Part No.:
- SRN5020TA-5R6M
- Manufacturer:
- Bourns
Subtotal (1 reel of 2500 units)*
€525.00
(exc. VAT)
€650.00
(inc. VAT)
Temporarily out of stock
- Shipping from 24 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 + | €0.21 | €525.00 |
*price indicative
- RS Stock No.:
- 181-4138
- Mfr. Part No.:
- SRN5020TA-5R6M
- Manufacturer:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Wirewound Surface Mount Inductor | |
| Inductance | 5.6μH | |
| Maximum DC Current | 2.1A | |
| Package/Case | 5020 | |
| Length | 5mm | |
| Packaging | Tape & Reel | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Maximum DC Resistance | 69mΩ | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Series | SRN5020TA | |
| Inductance Tolerance | ±20 % | |
| Termination Style | Surface Mount | |
| Depth | 5mm | |
| Height | 1.8mm | |
| Core Material | Ferrite | |
| Standards/Approvals | RoHS | |
| Maximum Self Resonant Frequency | 50MHz | |
| Inductor Construction | Semi Shielded | |
| Minimum Quality Factor | 15 | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Wirewound Surface Mount Inductor | ||
Inductance 5.6μH | ||
Maximum DC Current 2.1A | ||
Package/Case 5020 | ||
Length 5mm | ||
Packaging Tape & Reel | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Maximum DC Resistance 69mΩ | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Series SRN5020TA | ||
Inductance Tolerance ±20 % | ||
Termination Style Surface Mount | ||
Depth 5mm | ||
Height 1.8mm | ||
Core Material Ferrite | ||
Standards/Approvals RoHS | ||
Maximum Self Resonant Frequency 50MHz | ||
Inductor Construction Semi Shielded | ||
Minimum Quality Factor 15 | ||
- COO (Country of Origin):
- CN
Semi-shielded construction
Inductance range: 0.6to100 μH
Rated current upto8 A
halogen free
Applications
DC/DC converters
Power supplies
Related links
- Bourns 5020 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 5.6 μH Semi Shielded ±20 % 2.1 A
- Bourns 5020 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 22 μH Semi Shielded ±20 % 1.1 A
- Bourns 5020 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 6.8 μH Semi Shielded ±20 % 1.9 A
- Bourns 5020 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 12 μH Semi Shielded ±20 % 1.4 A
- Bourns 5020 Shielded Power Inductor with a Ferrite Core, 4.7 μH Semi Shielded ±20 % 2.4 A Idc Q:15
- Bourns 5020 Shielded Surface Mount Inductor with a Ferrite Core, 47 μH Semi Shielded 20 % 700 mA Idc Q:15
- Bourns 5020 Shielded Power Inductor with a Ferrite Core, 10 μH Semi Shielded ±20 % 1.6 A Idc Q:15
- Bourns 5020 Shielded Wire-wound SMD Inductor with a Ferrite Core, 1 μH ±30% Semi-Shielded 4.1A Idc Q:15
