Bourns, SRN5040TA, 5040 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 3.3 μH Semi Shielded ±20 % 3.5 A

Get a bulk buy discount

Add 500 more to save 10%

View bulk pricing options

Subtotal (1 tape of 50 units)*

€15.50

(exc. VAT)

€19.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
50 - 450€0.31€15.50-
500 - 950€0.278€13.9010%
1000 +€0.241€12.0522%

*price indicative

Packaging Options:
RS Stock No.:
181-4164
Distrelec Article No.:
304-30-162
Mfr. Part No.:
SRN5040TA-3R3M
Manufacturer:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Product Type

Wirewound Surface Mount Inductor

Inductance

3.3μH

Maximum DC Current

3.5A

Package/Case

5040

Length

4.95mm

Packaging

Tape & Reel

Automotive Standard

AEC-Q200

Shielding

Yes

Minimum Operating Temperature

-55°C

Maximum DC Resistance

24mΩ

Maximum Operating Temperature

125°C

Series

SRN5040TA

Inductance Tolerance

±20 %

Height

3.9mm

Core Material

Ferrite

Depth

4.95mm

Termination Style

Surface Mount

Standards/Approvals

RoHS

Maximum Self Resonant Frequency

48MHz

Minimum Quality Factor

15

Inductor Construction

Semi Shielded

COO (Country of Origin):
CN
Semi-shielded construction

Inductance range: 0.6to100 μH

Rated current upto8 A

halogen free

Applications

DC/DC converters

Power supplies

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy