Bourns, SDR0604, 0604 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 270 μH ±10 % 320 mA Idc Q:26

Subtotal (1 reel of 100 units)*

€26.90

(exc. VAT)

€33.10

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
100 +€0.269€26.90

*price indicative

RS Stock No.:
181-4269
Mfr. Part No.:
SDR0604-271KL
Manufacturer:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Product Type

Wirewound Surface Mount Inductor

Inductance

270μH

Maximum DC Current

320mA

Package/Case

0604

Packaging

Tape & Reel

Length

5.8mm

Automotive Standard

No

Shielding

No

Minimum Operating Temperature

-40°C

Maximum DC Resistance

1.88Ω

Maximum Operating Temperature

125°C

Inductance Tolerance

±10 %

Series

SDR0604

Standards/Approvals

RoHS

Core Material

Ferrite

Termination Style

Surface Mount

Diameter

5.8mm

Height

4.8mm

Depth

5.8mm

Maximum Self Resonant Frequency

4MHz

Minimum Quality Factor

26

Inductor Construction

Wirewound

SDR0604 Series Wire Wound Chokes


Available in E12 series

Small diameter of only 5.8mm maximum

Profile of 4.8mm

RoHS compliant

Applications in input/output of DC/DC Converters, Power Supplies

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy