Bourns, SDR0302, 0302 Unshielded Wirewound Surface Mount Inductor with a Ferrite DR Core, 10 μH ±20 % 900 mA Idc Q:18

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 250 units)*

€67.00

(exc. VAT)

€82.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
250 - 750€0.268€67.00
1000 +€0.241€60.25

*price indicative

RS Stock No.:
181-4293
Mfr. Part No.:
SDR0302-100ML
Manufacturer:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Inductance

10μH

Product Type

Wirewound Surface Mount Inductor

Maximum DC Current

900mA

Package/Case

0302

Packaging

Reel

Length

3mm

Automotive Standard

No

Shielding

No

Maximum DC Resistance

250mΩ

Minimum Operating Temperature

-40°C

Inductance Tolerance

±20 %

Maximum Operating Temperature

125°C

Series

SDR0302

Core Material

Ferrite DR

Termination Style

Surface Mount

Diameter

3mm

Standards/Approvals

RoHS

Height

2.5mm

Depth

2.8mm

Maximum Self Resonant Frequency

34MHz

Inductor Construction

Wirewound

Minimum Quality Factor

18

Moulded

Yes

SDR0302 Series Wire Wound Chokes


Bourns SDR0302 Series SMD Power Inductors with a low profile of only 2.5mm. Applications include input/output of DC/DC converters and power supplies for: Portable communication equipment; Camcorders; LCD TVs; Car radios

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy