TDK, NLCV-EF, 1210 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 4.7 μH ±20 % 620 mA Idc Q:15

Subtotal (1 reel of 2000 units)*

€170.00

(exc. VAT)

€210.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2000 +€0.085€170.00

*price indicative

RS Stock No.:
181-4819
Mfr. Part No.:
NLCV32T-4R7M-EF
Manufacturer:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Inductance

4.7μH

Product Type

Wirewound Surface Mount Inductor

Maximum DC Current

620mA

Package/Case

1210

Length

3.2mm

Packaging

Tape & Reel

Automotive Standard

No

Shielding

Yes

Maximum DC Resistance

260mΩ

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Series

NLCV-EF

Inductance Tolerance

±20 %

Termination Style

Surface Mount

Depth

2.5mm

Height

2.2mm

Core Material

Ferrite

Standards/Approvals

RoHS

Maximum Self Resonant Frequency

46MHz

Inductor Construction

Wirewound

Minimum Quality Factor

15

Moulded

Yes

COO (Country of Origin):
JP
Resin mold type wound inductor for decoupling circuits.

Operating temperature range: –40 to +105°C (including self-temperature rise)

APPLICATION

Smart meters, AV equipment, xDSL, electronic devices for communications infrastructure such as mobile base stations, industrial equipment, other

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy