TDK, VLS-CX-1, 201610 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 4.7 μH ±20 % 1 A Idc

Subtotal (1 reel of 2000 units)*

€302.00

(exc. VAT)

€372.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2000 +€0.151€302.00

*price indicative

RS Stock No.:
181-4871
Mfr. Part No.:
VLS201610CX-4R7M-1
Manufacturer:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Product Type

Wirewound Surface Mount Inductor

Inductance

4.7μH

Maximum DC Current

1A

Package/Case

201610

Length

2mm

Automotive Standard

No

Shielding

Yes

Maximum DC Resistance

365mΩ

Minimum Operating Temperature

-40°C

Inductance Tolerance

±20 %

Series

VLS-CX-1

Maximum Operating Temperature

105°C

Core Material

Ferrite

Termination Style

Surface Mount

Height

1mm

Depth

1.6mm

Standards/Approvals

SVHC-free, RoHS, REACH, Pb-Free, Halogen Free

Inductor Construction

Wirewound

COO (Country of Origin):
CN
Magnetic shield type wound inductor for power circuits using a ferrite magnetic material.

High magnetic shield construction and compatible with high-density mounting.

Larger current and lower Rdc were achieved by optimizing the ferrite core figure.

APPLICATION

Smart phones, tablet terminals, HDDs, SSDs, DVCs, DSCs, mobile display panels, portable game devices, compact power supply modules, other

Application guides: Smart phones/tablets

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy