TDK, VLS-CX-1, 201610 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 1 μH ±20 % 2.14 A Idc
- RS Stock No.:
- 181-5192
- Mfr. Part No.:
- VLS201610CX-1R0M-1
- Manufacturer:
- TDK
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 250 units)*
€49.00
(exc. VAT)
€60.25
(inc. VAT)
Temporarily out of stock
- Shipping from 07 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 250 - 750 | €0.196 | €49.00 |
| 1000 + | €0.177 | €44.25 |
*price indicative
- RS Stock No.:
- 181-5192
- Mfr. Part No.:
- VLS201610CX-1R0M-1
- Manufacturer:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Inductance | 1μH | |
| Product Type | Wirewound Surface Mount Inductor | |
| Maximum DC Current | 2.14A | |
| Package/Case | 201610 | |
| Packaging | Tape & Reel | |
| Length | 2mm | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 79mΩ | |
| Maximum Operating Temperature | 105°C | |
| Series | VLS-CX-1 | |
| Inductance Tolerance | ±20 % | |
| Standards/Approvals | RoHS | |
| Termination Style | Surface Mount | |
| Height | 1mm | |
| Depth | 1.6mm | |
| Core Material | Ferrite | |
| Inductor Construction | Wirewound | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Inductance 1μH | ||
Product Type Wirewound Surface Mount Inductor | ||
Maximum DC Current 2.14A | ||
Package/Case 201610 | ||
Packaging Tape & Reel | ||
Length 2mm | ||
Automotive Standard No | ||
Shielding Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 79mΩ | ||
Maximum Operating Temperature 105°C | ||
Series VLS-CX-1 | ||
Inductance Tolerance ±20 % | ||
Standards/Approvals RoHS | ||
Termination Style Surface Mount | ||
Height 1mm | ||
Depth 1.6mm | ||
Core Material Ferrite | ||
Inductor Construction Wirewound | ||
- COO (Country of Origin):
- CN
Magnetic shield type wound inductor for power circuits using a ferrite magnetic material.
High magnetic shield construction and compatible with high-density mounting.
Larger current and lower Rdc were achieved by optimizing the ferrite core figure.
APPLICATION
Smart phones, tablet terminals, HDDs, SSDs, DVCs, DSCs, mobile display panels, portable game devices, compact power supply modules, other
Application guides: Smart phones/tablets
Related links
- TDK 201610 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 1 μH ±20 % 2.14 A Idc
- TDK 201610 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 4.7 μH ±20 % 1 A Idc
- TDK 201610 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 10 μH ±20 % 710 mA Idc
- TDK 201610 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 2.2 μH ±20 % 1.53 A Idc
- TDK 252010 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 1 μH ±20 % 2.29 A Idc
- TDK 201612 Shielded Wire-wound SMD Inductor with a Ferrite Core, 1 μH ±20% Wire-Wound 2.16A Idc
- TDK 201610 Shielded Wirewound Surface Mount Inductor with a Metal Core, 6.8 μH ±20 % 700 mA Idc
- TDK 201612 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 15 μH ±20 % 0.59 A Idc
