TDK, VLS-HBX, 3012 Shielded Wirewound Surface Mount Inductor with a Metal Core, 6.8 μH ±20/±30 % 1.66 A Idc

Get a bulk buy discount

Add 1000 more to save 12%

View bulk pricing options

Subtotal (1 reel of 250 units)*

€76.00

(exc. VAT)

€93.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,750 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
250 - 750€0.304€76.00-
1000 +€0.267€66.7512%

*price indicative

RS Stock No.:
181-5260
Mfr. Part No.:
VLS3012HBX-6R8M
Manufacturer:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Inductance

6.8μH

Product Type

Wirewound Surface Mount Inductor

Maximum DC Current

1.66A

Package/Case

3012

Length

3mm

Automotive Standard

No

Shielding

Yes

Minimum Operating Temperature

-40°C

Maximum DC Resistance

285mΩ

Series

VLS-HBX

Inductance Tolerance

±20/±30 %

Maximum Operating Temperature

105°C

Termination Style

Surface Mount

Depth

3mm

Height

1.2mm

Standards/Approvals

SVHC-free, RoHS, REACH, Lead Free, Halogen Free

Core Material

Metal

Inductor Construction

Wirewound

COO (Country of Origin):
CN
Magnetic shield type wound inductor for power circuits using a metallic magnetic material.

High magnetic shield construction and compatible with high-density mounting.

Larger current was achieved by the metallic magnetic material.

APPLICATION

HDD, SSD, DVC, DSC, mobile display panels, smart phones, tablet terminal, portable game devices, compact power supply modules, other

Application guides: Smart phones/tablets

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy