TDK, VLS-CX-1, 3012 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 22 μH ±20 % 780 mA Idc
- RS Stock No.:
- 181-5264
- Mfr. Part No.:
- VLS3012CX-220M-1
- Manufacturer:
- TDK
Get a bulk buy discount
Add 1000 more to save 24%
View bulk pricing optionsSubtotal (1 reel of 250 units)*
€37.75
(exc. VAT)
€46.50
(inc. VAT)
Temporarily out of stock
- Shipping from 26 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 250 - 750 | €0.151 | €37.75 | - |
| 1000 + | €0.114 | €28.50 | 24% |
*price indicative
- RS Stock No.:
- 181-5264
- Mfr. Part No.:
- VLS3012CX-220M-1
- Manufacturer:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Inductance | 22μH | |
| Product Type | Wirewound Surface Mount Inductor | |
| Maximum DC Current | 780mA | |
| Package/Case | 3012 | |
| Length | 3mm | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 668mΩ | |
| Inductance Tolerance | ±20 % | |
| Maximum Operating Temperature | 105°C | |
| Series | VLS-CX-1 | |
| Core Material | Ferrite | |
| Depth | 3mm | |
| Height | 1.2mm | |
| Termination Style | Surface Mount | |
| Standards/Approvals | Halogen Free, Lead Free, REACH SVHC-Free, RoHS | |
| Inductor Construction | Wirewound | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Inductance 22μH | ||
Product Type Wirewound Surface Mount Inductor | ||
Maximum DC Current 780mA | ||
Package/Case 3012 | ||
Length 3mm | ||
Automotive Standard No | ||
Shielding Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 668mΩ | ||
Inductance Tolerance ±20 % | ||
Maximum Operating Temperature 105°C | ||
Series VLS-CX-1 | ||
Core Material Ferrite | ||
Depth 3mm | ||
Height 1.2mm | ||
Termination Style Surface Mount | ||
Standards/Approvals Halogen Free, Lead Free, REACH SVHC-Free, RoHS | ||
Inductor Construction Wirewound | ||
- COO (Country of Origin):
- CN
Magnetic shield type wound inductor for power circuits using a ferrite magnetic material.
High magnetic shield construction and compatible with high-density mounting.
Larger current and lower Rdc were achieved by optimizing the ferrite core figure.
Operating temperature range: –40 to +105°C (including self-temperature rise)
APPLICATION
Smart phones, tablet terminals, HDDs, SSDs, DVCs, DSCs, mobile display panels, portable game devices, compact power supply modules, other
Application guides: Smart phones/tablets
Related links
- TDK 3012 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 22 μH ±20 % 780 mA Idc
- TDK 201610 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 10 μH ±20 % 710 mA Idc
- TDK 201612 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 10 μH ±20 % 770 mA Idc
- TDK 201612 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 15 μH ±20 % 590 mA Idc
- TDK 252012 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 10 μH ±20 % 820 mA Idc
- TDK 201610 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 2.2 μH ±20 % 1.53 A Idc
- TDK 201610 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 4.7 μH ±20 % 1 A Idc
- TDK 201610 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 1 μH ±20 % 2.14 A Idc
