TDK, VLS-HBX-1, 201612 Shielded Wire-wound SMD Inductor with a Metal Core, 6.8 μH ±20% Wire-Wound 0.87A Idc

Get a bulk buy discount

Add 1000 more to save 24%

View bulk pricing options

Subtotal (1 reel of 250 units)*

€42.75

(exc. VAT)

€52.50

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Reel*
Saving
250 - 750€0.171€42.75-
1000 +€0.129€32.2524%

*price indicative

RS Stock No.:
181-5276
Mfr. Part No.:
VLS201612HBX-6R8M-1
Manufacturer:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

COO (Country of Origin):
CN
Magnetic shield type wound inductor for power circuits using a metallic magnetic material.
High magnetic shield construction and compatible with high-density mounting.
Larger current was achieved by the metallic magnetic material.
APPLICATION
Smart phones, tablet terminals, HDDs, SSDs, DVCs, DSCs, mobile display panels, portable game devices, compact power supply modules, other
Application guides: Smart phones/tablets

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy