TDK, VLS-CX-1, 252010 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 4.7 μH ±20 % 1.11 A Idc

Get a bulk buy discount

Add 1000 more to save €23.00

View bulk pricing options

Subtotal (1 reel of 250 units)*

€50.50

(exc. VAT)

€62.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 750 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
250 - 750€0.202€50.50-
1000 +€0.179€44.75€23.00

*price indicative

RS Stock No.:
181-5333
Mfr. Part No.:
VLS252010CX-4R7M-1
Manufacturer:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Product Type

Wirewound Surface Mount Inductor

Inductance

4.7μH

Maximum DC Current

1.11A

Package/Case

252010

Length

2.5mm

Automotive Standard

No

Shielding

Yes

Minimum Operating Temperature

-40°C

Maximum DC Resistance

235mΩ

Inductance Tolerance

±20 %

Series

VLS-CX-1

Maximum Operating Temperature

105°C

Core Material

Ferrite

Standards/Approvals

RoHS, REACH SVHC-Free, Lead Free, Halogen Free

Depth

2mm

Termination Style

Surface Mount

Height

1mm

Inductor Construction

Wirewound

COO (Country of Origin):
CN
Magnetic shield type wound inductor for power circuits using a ferrite magnetic material.

High magnetic shield construction and compatible with high-density mounting.

Larger current and lower Rdc were achieved by optimizing the ferrite core figure.

APPLICATION

Smart phones, tablet terminals, HDDs, SSDs, DVCs, DSCs, mobile display panels, portable game devices, compact power supply modules, other

Application guides: Smart phones/tablets

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy